-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 35W, Hybrid,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IBD12007A008V-000-R by TDK Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IBD12007A008V-000-R
|
Avnet Americas | - Bulk (Alt: IBD12007A008V-000-R) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7142 / $15.6390 | Buy Now |
|
Cytech Systems Limited | DC DC CONVERTER 0.8-5.5V 35W | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IBD12007A008V-000-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
IBD12007A008V-000-R
TDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 35W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, UL, VDE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-XSMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Ripple Voltage (Main Out) | 0.0442 Vrms | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | YES | |
Width | 8.51 mm |