Part Details for IB2405S-2W by MORNSUN
Results Overview of IB2405S-2W by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IB2405S-2W Information
IB2405S-2W by MORNSUN is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for IB2405S-2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC/DC CONVERTER, +5V, SIP, 4PIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.7600 | Buy Now |
Part Details for IB2405S-2W
IB2405S-2W CAD Models
IB2405S-2W Part Data Attributes
|
IB2405S-2W
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
IB2405S-2W
MORNSUN
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25.2 V | |
Input Voltage-Min | 22.8 V | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4/6,.03 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL |
IB2405S-2W Frequently Asked Questions (FAQ)
-
MORNSUN recommends a PCB layout with a large copper area connected to the GND pin to dissipate heat. A minimum of 1 square inch of copper area is recommended.
-
Yes, the IB2405S-2W is designed to withstand vibrations up to 10G peak acceleration. However, it's recommended to follow proper mounting and soldering procedures to ensure reliability.
-
To ensure stable and accurate output voltage, it's recommended to use a high-quality input capacitor with low ESR, and to follow the recommended PCB layout and component placement guidelines.
-
The IB2405S-2W is not designed for use in humid or wet environments. It's recommended to use conformal coating or potting to protect the device from moisture if it will be used in such an environment.
-
MORNSUN recommends using a 10uF to 22uF ceramic or electrolytic capacitor with low ESR (less than 1 ohm) as the input capacitor.