Part Details for IAR3F1100 by APEM Inc
Results Overview of IAR3F1100 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IAR3F1100 Information
IAR3F1100 by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for IAR3F1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7562
|
Newark | Pushbutton Switch, 24V, 16.2Mm, Round, Product Range:Ia Series, Panel Cutout Diameter:16.2Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Curved, Actuator/Cap Colour:Blue Rohs Compliant: Yes |Apem IAR3F1100 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $25.5300 | Buy Now |
DISTI #
679-1079-ND
|
DigiKey | SWITCH PUSH SPST-NO 2A 24V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1136 In Stock |
|
$16.8147 / $25.0800 | Buy Now |
DISTI #
642-IAR3F1100
|
Mouser Electronics | Pushbutton Switches SWITCH PB LOW PROFILE IP67 BLUE RoHS: Compliant | 62 |
|
$17.5800 / $23.1400 | Buy Now |
DISTI #
70066042
|
RS | Switch, P/B, Sealed, SPST-NO, OFF-MOM, Non-Illum, Rnd, Blue Actuator,2A,24VDC,16mm, Wire Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
$16.5900 / $23.3700 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Mount Automotive RoHS: Compliant |
65 In Stock |
|
$16.4000 / $26.7900 | Buy Now |
DISTI #
77929791
|
Verical | Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Mount Automotive Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 63 |
|
$22.5030 / $34.8270 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 20 |
|
$40.6500 / $85.9000 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Mount Automotive RoHS: Compliant |
65 In Stock |
|
$16.4000 / $26.7900 | Buy Now |
Part Details for IAR3F1100
IAR3F1100 CAD Models
IAR3F1100 Part Data Attributes
|
IAR3F1100
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IAR3F1100
APEM Inc
Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Wire Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Color | BLUE | |
Actuator Length | 0.129 inch | |
Actuator Travel | 1.4986 mm | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Body Height | 19.685 mm | |
Bushing Diameter | 0.63 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 700VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
IAR3F1100 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm (0.37 lbf-in to 1.06 lbf-in) for the screw terminals.
-
Yes, the IAR3F1100 is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration.
-
The operating temperature range for the IAR3F1100 is -40°C to 85°C (-40°F to 185°F).
-
Yes, the IAR3F1100 is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C (500°F).
-
The recommended storage temperature range is -40°C to 85°C (-40°F to 185°F), and the recommended storage humidity range is 20% to 80% RH.