Part Details for IAF05020A006V-007-R by TDK Corporation
Results Overview of IAF05020A006V-007-R by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IAF05020A006V-007-R Information
IAF05020A006V-007-R by TDK Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IAF05020A006V-007-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IAF05020A006V-007-R
|
Avnet Americas | - Bulk (Alt: IAF05020A006V-007-R) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1532 / $14.5500 | Buy Now |
Part Details for IAF05020A006V-007-R
IAF05020A006V-007-R CAD Models
IAF05020A006V-007-R Part Data Attributes
|
IAF05020A006V-007-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
IAF05020A006V-007-R
TDK Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, UL, VDE | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Length | 33 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.7 V | |
Peak Reflow Temperature (Cel) | 260 | |
Ripple Voltage (Main Out) | 0.00707 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 110 W | |
Width | 13.46 mm |