-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 2 Output, 1W, Hybrid, SIP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IA0509S by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K2295
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Xp Power IA0509S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$6.5900 / $7.7900 | Buy Now |
DISTI #
88M0693
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 9V, -9V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:9V, Output Current - Output 1:55Ma, Output Voltage - Output 2:-9V Rohs Compliant: Yes |Xp Power IA0509S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $5.4700 | Buy Now |
DISTI #
1470-1347-5-ND
|
DigiKey | DC DC CONVERTER +/-9V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1287 In Stock |
|
$4.9896 / $5.9400 | Buy Now |
DISTI #
209-IA0509S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONV, SIP, 2 O/P, 1W RoHS: Compliant | 327 |
|
$4.8900 / $5.8200 | Buy Now |
DISTI #
70808727
|
RS | DC-DC Converter, +/-9V 1W Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0600 / $5.6300 | RFQ |
DISTI #
87612215
|
Verical | IA0509S Min Qty: 9 Package Multiple: 1 | Americas - 13 |
|
$7.0000 / $8.0640 | Buy Now |
DISTI #
IA0509S
|
TME | Converter: DC/DC, 1W, Uin: 5VDC, Uout: 9VDC, Uout2: -9VDC, Iout: 55mA Min Qty: 1 | 13 |
|
$4.7400 / $5.5300 | Buy Now |
DISTI #
IA0509S
|
Avnet Abacus | DCDC CONV SIP 2 OP 1W (Alt: IA0509S) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IA0509S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IA0509S
XP Power
Power Supply Module, 2 Output, 1W, Hybrid, SIP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | SIP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CE, CSA, UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T5 | |
Length | 19.3 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.055 A | |
Output Voltage-Max | 9.27 V | |
Output Voltage-Min | 8.73 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 80 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.09 mm |
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
Yes, the IA0509S is designed to withstand high-vibration environments. However, it's essential to ensure that the module is properly secured to the PCB and that the PCB is rigid enough to prevent flexing or resonance that could affect the module's performance.
The maximum capacitance on the output of the IA0509S is 2200uF. Exceeding this value may affect the module's stability and performance.
Yes, you can parallel multiple IA0509S modules to increase the output power. However, it's crucial to ensure that the modules are identical and that the output voltages are matched to within 1% to prevent uneven current sharing.
XP Power recommends using a fuse with a rating of 5A or less to protect the module from input overcurrent conditions.