Part Details for I74F3037D-T by NXP Semiconductors
Results Overview of I74F3037D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
I74F3037D-T Information
I74F3037D-T by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for I74F3037D-T
I74F3037D-T CAD Models
I74F3037D-T Part Data Attributes
|
I74F3037D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
I74F3037D-T
NXP Semiconductors
IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 160MA @ VOL = 0.5V; IOH = 67MA @ VOH = 2V; DUAL CENTER PIN VCC AND GND | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for I74F3037D-T
This table gives cross-reference parts and alternative options found for I74F3037D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of I74F3037D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74F3037D-T | NXP Semiconductors | Check for Price | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16, Gate | I74F3037D-T vs N74F3037D-T |
I74F3037D,512 | NXP Semiconductors | Check for Price | Quad 2-input NAND 30 Ω driver SOP 16-Pin | I74F3037D-T vs I74F3037D,512 |
933958690602 | NXP Semiconductors | Check for Price | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | I74F3037D-T vs 933958690602 |
I74F3037D-T | YAGEO Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 | I74F3037D-T vs I74F3037D-T |
933958690623 | NXP Semiconductors | Check for Price | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | I74F3037D-T vs 933958690623 |
935025610623 | NXP Semiconductors | Check for Price | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | I74F3037D-T vs 935025610623 |
N74F3037D,512 | NXP Semiconductors | Check for Price | Quad 2-input NAND 30 Ω driver SOP 16-Pin | I74F3037D-T vs N74F3037D,512 |
N74F3037D | NXP Semiconductors | Check for Price | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO16, PLASTIC, SOL-16 | I74F3037D-T vs N74F3037D |
N74F3037D-T | YAGEO Corporation | Check for Price | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO16 | I74F3037D-T vs N74F3037D-T |
I74F3037D,518 | NXP Semiconductors | Check for Price | Quad 2-input NAND 30 Ω driver SOP 16-Pin | I74F3037D-T vs I74F3037D,518 |
I74F3037D-T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for I74F3037D-T is 2.3V to 5.5V, although it can tolerate a voltage range of 1.8V to 6.0V for short periods.
-
It's recommended to power up the VCC pin before the VDD pin, and power down the VDD pin before the VCC pin to prevent latch-up and ensure proper operation.
-
The maximum clock frequency supported by I74F3037D-T is 20 MHz, although it can operate at frequencies up to 30 MHz with reduced voltage and temperature ranges.
-
To configure I74F3037D-T for low-power operation, set the PWRDWN pin high, reduce the clock frequency, and minimize switching activity on the inputs and outputs.
-
The PWRDWN pin is used to put the device into a low-power standby mode, reducing power consumption and minimizing power supply noise.