Part Details for I6A24008A033V-N01-R by TDK Corporation
Results Overview of I6A24008A033V-N01-R by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
I6A24008A033V-N01-R Information
I6A24008A033V-N01-R by TDK Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for I6A24008A033V-N01-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I6A24008A033V-N01-R
|
Avnet Americas | Non Isolated POL DC/DC Converter, ITE, 75 W, -3.3 V, -30 V, 8 A, Adjustable - Bulk (Alt: I6A24008A033V-N01-R) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0480 / $30.6740 | Buy Now |
|
Vyrian | Other Function Semiconductors | 261 |
|
RFQ |
Part Details for I6A24008A033V-N01-R
I6A24008A033V-N01-R CAD Models
I6A24008A033V-N01-R Part Data Attributes
|
I6A24008A033V-N01-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
I6A24008A033V-N01-R
TDK Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | GOLD OVER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
I6A24008A033V-N01-R Frequently Asked Questions (FAQ)
-
The recommended land pattern for the I6A24008A033V-N01-R can be found in the TDK Corporation's 'Chip Varistor Application Notes' document, which provides detailed guidelines for PCB layout and land pattern design.
-
While the datasheet specifies an operating temperature range of -40°C to 85°C, TDK Corporation recommends consulting their 'Reliability Handbook' for detailed information on the component's behavior in high-temperature environments, including derating guidelines and reliability data.
-
TDK Corporation recommends following the soldering profile outlined in their 'Soldering Guidelines' document, which provides detailed information on temperature, time, and other parameters for optimal soldering results.
-
While the I6A24008A033V-N01-R is not specifically designed for automotive applications, TDK Corporation offers other varistor products that meet the requirements of the automotive industry, such as the AEC-Q200 qualified AVRH series. Engineers should consult with TDK Corporation or a qualified distributor to determine the suitability of this component for their specific automotive application.
-
The I6A24008A033V-N01-R is designed to respond to surge pulses according to the IEC 61000-4-5 standard. For detailed information on the component's surge pulse response, engineers should consult TDK Corporation's 'Varistor Application Notes' document or contact their technical support team.