Part Details for I6A20A-C01-EVK-S1 by TDK-Lambda Corporation
Results Overview of I6A20A-C01-EVK-S1 by TDK-Lambda Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
I6A20A-C01-EVK-S1 Information
I6A20A-C01-EVK-S1 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for I6A20A-C01-EVK-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4183
|
Newark | Evaluation Board, Dc-Dc Converter, Silicon Manufacturer:Tdk-Lambda, Silicon Core Number:I6A4W020A033V-001-R, Kit Application Type:Power Management, Application Sub Type:Dc/Dc Converter, Product Range:- Rohs Compliant: Yes |Tdk-Lambda I6A20A-C01-EVK-S1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.2500 | Buy Now |
DISTI #
285-I6A20A-C01-EVK-S1-ND
|
DigiKey | EVAL BOARD FOR I6A4W020A033V Min Qty: 1 Lead time: 14 Weeks Container: Box |
6 In Stock |
|
$138.4700 | Buy Now |
DISTI #
967-I6A20A-C01-EVKS1
|
Mouser Electronics | Power Management IC Development Tools Evaluation kit with i6A4W020A033V-001-R module RoHS: Compliant | 48 |
|
$129.7800 / $131.9000 | Buy Now |
DISTI #
74692069
|
RS | Eval kit with i6A4W020A033V-001-R Module Min Qty: 10 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$148.2300 / $156.0300 | RFQ |
|
Onlinecomponents.com | Compact Evaluation Kit With i6A4W020A033V-001-R DC-DC Module - 20 A - Single Output. RoHS: Compliant | 20 Factory Stock |
|
$123.9600 / $160.6200 | Buy Now |
DISTI #
000000000006358214
|
Sager | Power Management IC Development Tools Evaluation kit with i6A4W020A033V-001-R module Min Qty: 1 | 0 |
|
$138.4700 | Buy Now |
|
Master Electronics | Compact Evaluation Kit With i6A4W020A033V-001-R DC-DC Module - 20 A - Single Output. RoHS: Compliant | 20 Factory Stock |
|
$123.9600 / $160.6200 | Buy Now |
|
Neutron USA | Power Management IC Development Tools Evaluation kit with i6A4W020A033V-001-R module | 48 |
|
$315.0000 | Buy Now |
Part Details for I6A20A-C01-EVK-S1
I6A20A-C01-EVK-S1 CAD Models
I6A20A-C01-EVK-S1 Part Data Attributes
|
I6A20A-C01-EVK-S1
TDK-Lambda Corporation
Buy Now
|
Compare Parts:
I6A20A-C01-EVK-S1
TDK-Lambda Corporation
|
Samacsys Manufacturer | TDK Lambda |