Part Details for I2R-T2DC-600S-LC by L-com Inc
Results Overview of I2R-T2DC-600S-LC by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
I2R-T2DC-600S-LC Information
I2R-T2DC-600S-LC by L-com Inc is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN | |
SN75LVCP600SDSKT | Texas Instruments | 1.5/3.0/6.0 Gbps Single Channel SATA/SAS Redriver 10-SON -40 to 85 | |
SN75LVCP600SDSKR | Texas Instruments | 1.5/3.0/6.0 Gbps Single Channel SATA/SAS Redriver 10-SON -40 to 85 |
Price & Stock for I2R-T2DC-600S-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7034
|
Newark | Surge Arrester, 1 Pole, 20Ka, 670Vdc, Suppressor Type:Lightning Surge Arrester, No. Of Poles:1 Pole, Spd Type:Type 2, Peak Surge Current:20Ka, Continuing Operating Voltage Max:670Vdc, Suppressor Mounting:Din Rail, Plug Type:- |L-Com I2R-T2DC-600S-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$101.3400 | Buy Now |
DISTI #
5073-I2R-T2DC-600S-LC-ND
|
DigiKey | SPD TYPE 2 670VDC MCOV 1 POLE Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$158.6200 | Buy Now |
DISTI #
73603334
|
RS | Surge Protector, Single-Pole, Din-Rail, UL1449 Type 2, Max 50 kA, DC SPD 600VDC Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$123.8600 | Buy Now |
|
Onlinecomponents.com | DC SPD 600VDC SINGLE-MODE, UL1449 TYPE 1/2 RoHS: Compliant | 0 |
|
$131.5600 / $159.6600 | Buy Now |
DISTI #
77742135
|
Verical | I2R-T2DC-600S-LC Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$143.9904 / $149.9900 | Buy Now |
DISTI #
85535194
|
Verical | I2R-T2DC-600S-LC Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$136.6522 / $141.7343 | Buy Now |
DISTI #
I2R-T2DC-600S-LC
|
L-com US | DC surge protector (also known as SPD or lightning protector) I2R-T2DC-600S-LC from L-Com is a DIN-Rail style SPD that utilizes state of the art MOV technology to protect critical equipment that operates on a 600 Vdc electrical service. This surge protector provides effective protection against electrical transient surges that are generated both by external lightning events and by internal switching events and supports long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage. L-Com DC surge protectors are available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 14 |
|
$119.9900 / $149.9900 | Buy Now |