Part Details for HZU4ALLTRF-E by Renesas Electronics Corporation
Results Overview of HZU4ALLTRF-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HZU4ALLTRF-E Information
HZU4ALLTRF-E by Renesas Electronics Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HZU4ALLTRF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZU4ALLTRF-E-ND
|
DigiKey | DIODE ZENER Min Qty: 1331 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.2300 | Buy Now |
DISTI #
85990307
|
Verical | Diode Zener Single 3.6V 6% 150mW 2-Pin URP T/R Min Qty: 1668 Package Multiple: 1 Date Code: 1401 | Americas - 24000 |
|
$0.1680 / $0.2249 | Buy Now |
|
Rochester Electronics | Zener Diode, 3.6V, 0.15W RoHS: Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$0.1344 / $0.2168 | Buy Now |
Part Details for HZU4ALLTRF-E
HZU4ALLTRF-E CAD Models
HZU4ALLTRF-E Part Data Attributes
|
HZU4ALLTRF-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZU4ALLTRF-E
Renesas Electronics Corporation
HZU4ALLTRF-E
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | URP | |
Pin Count | 2 | |
Manufacturer Package Code | PTSP0002ZA-A2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 370 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Working Test Current | 0.5 mA |
Alternate Parts for HZU4ALLTRF-E
This table gives cross-reference parts and alternative options found for HZU4ALLTRF-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZU4ALLTRF-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HZU4ALLTRF | Hitachi Ltd | Check for Price | Zener Diode, 0.15W, Silicon, Unidirectional | HZU4ALLTRF-E vs HZU4ALLTRF |
HZU4ALLTRF | Renesas Electronics Corporation | Check for Price | 0.15W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | HZU4ALLTRF-E vs HZU4ALLTRF |