Part Details for HZU2.0BTRF-E by Renesas Electronics Corporation
Results Overview of HZU2.0BTRF-E by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HZU2.0BTRF-E Information
HZU2.0BTRF-E by Renesas Electronics Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HZU2.0BTRF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZU2.0BTRF-E-1833-ND
|
DigiKey | HZU2.0B - ZENER DIODE, 2V, 7.31% Min Qty: 2662 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32690 In Stock |
|
$0.1100 | Buy Now |
DISTI #
85989652
|
Verical | Diode Zener Single 2V 7% 200mW 2-Pin URP T/R Min Qty: 3334 Package Multiple: 1 Date Code: 1401 | Americas - 32690 |
|
$0.0840 / $0.1125 | Buy Now |
|
Quest Components | 813 |
|
$0.2960 / $0.7400 | Buy Now | |
|
Rochester Electronics | Zener Diode, 2V, 7.31%, 0.2W, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 32690 |
|
$0.0672 / $0.1084 | Buy Now |
Part Details for HZU2.0BTRF-E
HZU2.0BTRF-E CAD Models
HZU2.0BTRF-E Part Data Attributes
|
HZU2.0BTRF-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZU2.0BTRF-E
Renesas Electronics Corporation
2.05V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.05 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.32% | |
Working Test Current | 5 mA |
Alternate Parts for HZU2.0BTRF-E
This table gives cross-reference parts and alternative options found for HZU2.0BTRF-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZU2.0BTRF-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HZU2.0BTRF | Hitachi Ltd | Check for Price | Zener Diode, 2.05V V(Z), 7.32%, 0.2W, Silicon, Unidirectional | HZU2.0BTRF-E vs HZU2.0BTRF |
HZU2.0BTRF | Renesas Electronics Corporation | Check for Price | HZU2.0BTRF | HZU2.0BTRF-E vs HZU2.0BTRF |
HZU2.0B | Hitachi Ltd | Check for Price | Zener Diode, 2V V(Z), 7.32%, 0.2W, Silicon, Unidirectional, URP, 2 PIN | HZU2.0BTRF-E vs HZU2.0B |