Part Details for HZK9ATR by Renesas Electronics Corporation
Results Overview of HZK9ATR by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HZK9ATR Information
HZK9ATR by Renesas Electronics Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HZK9ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZK9ATR-ND
|
DigiKey | DIODE ZENER 9V 500MW LLD Min Qty: 1478 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17500 In Stock |
|
$0.2000 | Buy Now |
DISTI #
86114130
|
Verical | Zener Diode Single 8.1V 5% 20Ohm 500mW 2-Pin LLD T/R Min Qty: 1537 Package Multiple: 1 Date Code: 1401 | Americas - 17500 |
|
$0.2440 | Buy Now |
|
Rochester Electronics | Zener Diode, 0.5W RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17500 |
|
$0.1210 / $0.1952 | Buy Now |
Part Details for HZK9ATR
HZK9ATR CAD Models
HZK9ATR Part Data Attributes
|
HZK9ATR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZK9ATR
Renesas Electronics Corporation
0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Working Test Current | 5 mA |
Alternate Parts for HZK9ATR
This table gives cross-reference parts and alternative options found for HZK9ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZK9ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HZK9ATR | Hitachi Ltd | Check for Price | Zener Diode, 0.5W, Silicon, Unidirectional | HZK9ATR vs HZK9ATR |