Part Details for HZ1206C202R-10 by Steward, Inc
Results Overview of HZ1206C202R-10 by Steward, Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HZ1206C202R-10 Information
HZ1206C202R-10 by Steward, Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for HZ1206C202R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 0.3 A, FERRITE CHIP | 388 |
|
$0.1500 / $0.5000 | Buy Now |
Part Details for HZ1206C202R-10
HZ1206C202R-10 CAD Models
HZ1206C202R-10 Part Data Attributes
|
HZ1206C202R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
HZ1206C202R-10
Steward, Inc
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for HZ1206C202R-10
This table gives cross-reference parts and alternative options found for HZ1206C202R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZ1206C202R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HZ1206C202R-00 | Laird, A DuPont Business | Check for Price | Data Line Filter, 1 FUNCTIONS, 75 V, 0.3 A, FERRITE CHIP, SURFACE MOUNT | HZ1206C202R-10 vs HZ1206C202R-00 |
HZ1206C202R-10 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the HZ1206C202R-10 is a rectangular pad with a size of 1.5mm x 3.5mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
While the HZ1206C202R-10 is rated for operation up to 125°C, it's essential to consider the derating curve and ensure the component is within its specified operating range. For high-temperature applications above 125°C, it's recommended to consult with Steward, Inc or consider alternative components.
-
The HZ1206C202R-10 is a ceramic capacitor, which is generally resistant to moisture and humidity. However, it's still important to follow proper storage and handling procedures to prevent moisture absorption. If the component is exposed to high humidity or moisture, it's recommended to bake it according to the manufacturer's guidelines before use.
-
The ESR of the HZ1206C202R-10 is not explicitly stated in the datasheet. However, according to Steward, Inc's application notes, the ESR is typically around 0.05 ohms at 100 kHz. For more accurate information, it's recommended to consult with Steward, Inc or request a custom ESR measurement.
-
The HZ1206C202R-10 is a ceramic capacitor, which is generally suitable for high-vibration and high-shock applications. However, it's essential to ensure the component is properly mounted and secured to the PCB to prevent mechanical stress. Consult with Steward, Inc or a mechanical engineer for specific guidance on component mounting and PCB design.