Part Details for HZ0402A152R-10 by Laird, A DuPont Business
Results Overview of HZ0402A152R-10 by Laird, A DuPont Business
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HZ0402A152R-10 Information
HZ0402A152R-10 by Laird, A DuPont Business is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for HZ0402A152R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC0643
|
Newark | Ferchipbdbb,1Ln,0402,hz Rohs Compliant: Yes |Laird HZ0402A152R-10 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 50000 |
|
$0.0640 / $0.0720 | Buy Now |
DISTI #
240-HZ0402A152R-10CT-ND
|
DigiKey | FERRITE BEAD 1.5 KOHM 0402 1LN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25148 In Stock |
|
$0.0674 / $0.2700 | Buy Now |
DISTI #
HZ0402A152R-10
|
Avnet Americas | - Tape and Reel (Alt: HZ0402A152R-10) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 7 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0634 / $0.0712 | Buy Now |
|
Bristol Electronics | 3920 |
|
RFQ | ||
DISTI #
000000000002586376
|
Sager | Ferrite Beads 1500ohms 2ohms 50mA Min Qty: 10000 | 0 |
|
$0.0600 / $0.0800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ | |
DISTI #
HZ0402A152R-10
|
Avnet Abacus | - Tape and Reel (Alt: HZ0402A152R-10) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
HZ0402A152R-10
|
Avnet Asia | Ferrite Bead, 0402 [1005 Metric], 1.5 kOhm, 50 mA, 2 Ohm (Alt: HZ0402A152R-10) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.0573 / $0.0645 | Buy Now |
Part Details for HZ0402A152R-10
HZ0402A152R-10 CAD Models
HZ0402A152R-10 Part Data Attributes
|
HZ0402A152R-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
HZ0402A152R-10
Laird, A DuPont Business
Data Line Filter, 1 FUNCTIONS, 0.05 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.05 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
HZ0402A152R-10 Frequently Asked Questions (FAQ)
-
The recommended storage condition for HZ0402A152R-10 is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C and humidity below 80%.
-
Yes, HZ0402A152R-10 is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure optimal performance.
-
Yes, HZ0402A152R-10 is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for soldering temperature and time to ensure optimal performance.
-
The typical lead time for HZ0402A152R-10 varies depending on the quantity and availability, but it's usually around 4-6 weeks. It's recommended to check with the manufacturer or authorized distributor for the most up-to-date lead time information.
-
HZ0402A152R-10 is designed to operate in a temperature range of -40°C to 85°C, but it's recommended to derate the power handling at high temperatures to ensure optimal performance and reliability.