Part Details for HX FFC-1.0-10P-200MM by hanxia
Results Overview of HX FFC-1.0-10P-200MM by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HX FFC-1.0-10P-200MM Information
HX FFC-1.0-10P-200MM by hanxia is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133304-001LF | Amphenol Communications Solutions | USB type A to Micro USB type B cable, Black color, 200mm length, Gold Flash plating | |
GTR333308000FEU | Amphenol Communications Solutions | FFC MODULE L 76MM | |
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P |
Price & Stock for HX FFC-1.0-10P-200MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.3mm 10P 1mm Same Side 200mm P1.0mm FFC Cable (Flexible Flat Cable) ROHS | 295 |
|
$0.0497 / $0.0969 | Buy Now |