Part Details for HX FFC-1.0-10P-100MM F by hanxia
Results Overview of HX FFC-1.0-10P-100MM F by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HX FFC-1.0-10P-100MM F Information
HX FFC-1.0-10P-100MM F by hanxia is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HX FFC-1.0-10P-100MM F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.3mm 10P 1mm Opposite Side 10cm P1mm FFC Cable (Flexible Flat Cable) ROHS | 310 |
|
$0.0265 / $0.0279 | Buy Now |