-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HWS80A-24/A by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0002
|
Newark | Power Supply, Ac-Dc, 24V, 3.4A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:81.6W, Output Voltage - Output 1:24V, Output Current - Output 1:3.4A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS80A-24/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
285-HWS80A-24/A-ND
|
DigiKey | AC/DC CONVERTER 24V 80W Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
967-HWS80A-24/A
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY | 0 |
|
Order Now | |
DISTI #
66944001
|
Verical | 50-150W Single Output Industrial Power Supplies Min Qty: 1 Package Multiple: 1 | Americas - 81 |
|
$100.0000 / $130.0000 | Buy Now |
DISTI #
HWS80A-24/A
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 81 |
|
$85.4000 / $130.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS80A-24/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS80A-24/A
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-04-10 | |
Samacsys Manufacturer | TDK Lambda | |
Additional Feature | ALSO OPERATES IN DC VOLTAGE FROM 120 VOLT TO 370 VOLT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 160 mm | |
Line Regulation-Max | 0.023% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 3.4 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 81.6 W | |
Trim/Adjustable Output | YES | |
Width | 82 mm |
The maximum operating temperature range for the HWS80A-24/A is -20°C to +71°C, with derating above 50°C.
Yes, the HWS80A-24/A can be used in a redundant configuration, but it requires an external diode or ORing device to prevent backfeed current.
The hold-up time for the HWS80A-24/A is typically 10ms, which means the output voltage will remain within regulation for at least 10ms in the event of an input power failure.
Yes, the HWS80A-24/A is designed to withstand high-vibration environments, with a vibration test specification of 10-500Hz, 2G acceleration.
Yes, the HWS80A-24/A is certified for use in Class I, Division 2 hazardous locations, but it must be installed and used in accordance with the relevant safety standards and regulations.