Part Details for HW7D-L12F1010Q4G-GR by IDEC Corporation
Results Overview of HW7D-L12F1010Q4G-GR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW7D-L12F1010Q4G-GR Information
HW7D-L12F1010Q4G-GR by IDEC Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HW7D-L12F1010Q4G-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N2119
|
Newark | Hw Dual Pb W/Pl Mmntry Flsh/Ex Rohs Compliant: Yes |Idec HW7D-L12F1010Q4G-GR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1500 / $49.2200 | Buy Now |
DISTI #
1885-HW7D-L12F1010Q4G-GR-ND
|
DigiKey | HW DUAL PB W/PL MMNTRY FLSH/EX Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2400 | Buy Now |
DISTI #
199-W7DL12F1010Q4GGR
|
Mouser Electronics | Pushbutton Switches HW Dual PB w/PL Mmntry Flsh/Ex | 0 |
|
$36.3200 / $40.7300 | Order Now |
DISTI #
71818808
|
RS | HW Dual PB w/PL Mmntry Flsh/Ex Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.6000 / $38.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.1200 / $39.4700 | Buy Now |
DISTI #
000000000003388449
|
Sager | Pushbutton Switches HW Dual PB w/PL Mmntry Flsh/Ex Min Qty: 1 | 0 |
|
$34.6500 / $41.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.1200 / $39.4700 | Buy Now |
Part Details for HW7D-L12F1010Q4G-GR
HW7D-L12F1010Q4G-GR CAD Models
HW7D-L12F1010Q4G-GR Part Data Attributes
|
HW7D-L12F1010Q4G-GR
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW7D-L12F1010Q4G-GR
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.787 inch | |
Actuator Travel | 10 mm | |
Actuator Type | SQUARE BUTTON TYPE | |
Body Breadth | 29.8 mm | |
Body Height | 69.4 mm | |
Body Length or Diameter | 54.8 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SNAP ON |