Part Details for HW4L-M4F01QD-S-240V by IDEC Corporation
Results Overview of HW4L-M4F01QD-S-240V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW4L-M4F01QD-S-240V Information
HW4L-M4F01QD-S-240V by IDEC Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HW4L-M4F01QD-S-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N0288
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW4L-M4F01QD-S-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7800 / $52.5300 | Buy Now |
DISTI #
1885-HW4L-M4F01QD-S-240V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.6900 | Buy Now |
DISTI #
199-HW4LM4F01QDS240V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$46.8800 / $53.1600 | Order Now |
DISTI #
71816780
|
RS | 22mm Pushbutton Illuminated Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9900 / $40.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.1400 / $42.1200 | Buy Now |
DISTI #
000000000003387590
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$36.9800 / $44.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.1400 / $42.1200 | Buy Now |