Part Details for HW251 by NTE Electronics Inc
Results Overview of HW251 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW251 Information
HW251 by NTE Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HW251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Film 5.1K Ohm 2% 0.5W(1/2W) ±200ppm/°C Conformal AXL RoHS: Compliant |
12 In Stock |
|
$0.7860 / $1.2980 | Buy Now |
Part Details for HW251
HW251 CAD Models
HW251 Part Data Attributes
|
HW251
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HW251
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 5100ohm, 350V, 2% +/-Tol, 100ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Number of Terminals | 2 | |
Package Diameter | 3.76 mm | |
Package Length | 9.02 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 350 V |
HW251 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HW251 is -40°C to 125°C.
-
Yes, the HW251 is compatible with lead-free soldering processes.
-
The maximum power dissipation for the HW251 is 1.5 watts.
-
Yes, the HW251 is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
Yes, the HW251 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of hazardous substances in electrical and electronic equipment.