Part Details for HW1B-M4F20-S by IDEC Corporation
Results Overview of HW1B-M4F20-S by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW1B-M4F20-S Information
HW1B-M4F20-S by IDEC Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HW1B-M4F20-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6634
|
Newark | 22Mm Pushbutton Blue Rohs Compliant: Yes |Idec HW1B-M4F20-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3500 / $31.8700 | Buy Now |
DISTI #
1885-HW1B-M4F20-S-ND
|
DigiKey | 22MM PUSHBUTTON BLUE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.7800 | Buy Now |
DISTI #
199-HW1BM4F20S
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Blue | 0 |
|
$24.2400 / $27.5200 | Order Now |
DISTI #
70914666
|
RS | Pushbutton, HW Series, Plastic Bezel, 40mm Mush, Non-Illum, 2NO, Mom, Blue Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1600 / $27.4800 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$11.4300 / $15.4900 | Buy Now |
DISTI #
000000000003379616
|
Sager | Pushbutton Switches 22mm Pushbutton Blue Min Qty: 1 | 0 |
|
$22.4300 / $26.9200 | Buy Now |
|
Master Electronics | Switch Push Button N.O. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$11.4300 / $15.4900 | Buy Now |