Part Details for HW-05-12-F-D-603-SM-LC by Samtec Inc
Results Overview of HW-05-12-F-D-603-SM-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW-05-12-F-D-603-SM-LC Information
HW-05-12-F-D-603-SM-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HW-05-12-F-D-603-SM-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-05-12-F-D-603-SM-LC-ND
|
DigiKey | CONN HDR 10POS 0.1 STACK SMD Min Qty: 43 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4500 | Buy Now |
DISTI #
HW-05-12-F-D-603-SM-LC
|
Avnet Americas | - Rail/Tube (Alt: HW-05-12-F-D-603-SM-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$1.5331 / $2.2736 | Buy Now |
DISTI #
200-HW0512FD603SMLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header RoHS: Compliant | 0 |
|
$0.6900 / $2.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8540 / $1.9040 | Buy Now |
DISTI #
5cd8f5d9cd7c1c4c38485f29
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$0.6900 / $2.3200 | Buy Now |
DISTI #
000000000003857418
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 0 |
|
$1.0000 / $2.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8540 / $1.9040 | Buy Now |
Part Details for HW-05-12-F-D-603-SM-LC
HW-05-12-F-D-603-SM-LC CAD Models
HW-05-12-F-D-603-SM-LC Part Data Attributes
|
HW-05-12-F-D-603-SM-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-05-12-F-D-603-SM-LC
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.2 inch | |
Body Depth | 0.603 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.205 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-05-12-F-D-603-SM-LC
This table gives cross-reference parts and alternative options found for HW-05-12-F-D-603-SM-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-05-12-F-D-603-SM-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HW-05-12-G-D-563-SM | Samtec Inc | $2.0278 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | HW-05-12-F-D-603-SM-LC vs HW-05-12-G-D-563-SM |
HW-05-11-L-D-635-SM-A | Samtec Inc | $2.0442 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | HW-05-12-F-D-603-SM-LC vs HW-05-11-L-D-635-SM-A |
HW-05-11-L-D-614-SM-A | Samtec Inc | $2.0442 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | HW-05-12-F-D-603-SM-LC vs HW-05-11-L-D-614-SM-A |
HW-05-11-L-D-610-SM-A | Samtec Inc | $2.0442 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | HW-05-12-F-D-603-SM-LC vs HW-05-11-L-D-610-SM-A |
HW-05-10-L-D-579-SM | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | HW-05-12-F-D-603-SM-LC vs HW-05-10-L-D-579-SM |
HW-05-11-L-D-553-SM | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HW-05-12-F-D-603-SM-LC vs HW-05-11-L-D-553-SM |
HW-05-11-L-D-627-SM | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | HW-05-12-F-D-603-SM-LC vs HW-05-11-L-D-627-SM |
HW-05-11-L-D-560-SM | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | HW-05-12-F-D-603-SM-LC vs HW-05-11-L-D-560-SM |
HW-05-10-G-D-612-SM-A | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | HW-05-12-F-D-603-SM-LC vs HW-05-10-G-D-612-SM-A |
HW-05-09-L-D-605-SM-A | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | HW-05-12-F-D-603-SM-LC vs HW-05-09-L-D-605-SM-A |