Part Details for HW-02-09-TM-S-230-375 by Samtec Inc
Results Overview of HW-02-09-TM-S-230-375 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HW-02-09-TM-S-230-375 Information
HW-02-09-TM-S-230-375 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HW-02-09-TM-S-230-375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW-02-09-TM-S-230-375
|
Avnet Americas | - Bulk (Alt: HW-02-09-TM-S-230-375) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.0907 / $0.2500 | Buy Now |
DISTI #
000000000002190283
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | Conn Board Stacker HDR 2 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$0.0907 / $0.2500 | Buy Now |
Part Details for HW-02-09-TM-S-230-375
HW-02-09-TM-S-230-375 CAD Models
HW-02-09-TM-S-230-375 Part Data Attributes
|
HW-02-09-TM-S-230-375
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-02-09-TM-S-230-375
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.1 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.375 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-02-09-TM-S-230-375
This table gives cross-reference parts and alternative options found for HW-02-09-TM-S-230-375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-02-09-TM-S-230-375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HW-02-07-T-S-230-070 | Samtec Inc | $0.1696 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-02-09-TM-S-230-375 vs HW-02-07-T-S-230-070 |
HW-02-08-L-S-334-SM | Samtec Inc | $0.3386 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | HW-02-09-TM-S-230-375 vs HW-02-08-L-S-334-SM |
HW-02-20-L-S-856-SM | Samtec Inc | $0.4794 | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | HW-02-09-TM-S-230-375 vs HW-02-20-L-S-856-SM |
HW-03-12-L-S-752-139-002 | Samtec Inc | $0.8451 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-02-09-TM-S-230-375 vs HW-03-12-L-S-752-139-002 |
HW-02-08-L-S-328-SM | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | HW-02-09-TM-S-230-375 vs HW-02-08-L-S-328-SM |
HW-02-09-T-S-560-085 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-02-09-TM-S-230-375 vs HW-02-09-T-S-560-085 |
HW-02-09-T-S-511-100 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-02-09-TM-S-230-375 vs HW-02-09-T-S-511-100 |
HW-02-11-L-S-610-SM-A | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | HW-02-09-TM-S-230-375 vs HW-02-11-L-S-610-SM-A |
HW-02-10-G-S-600-SM-A | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | HW-02-09-TM-S-230-375 vs HW-02-10-G-S-600-SM-A |
HW-02-09-T-S-642-055 | Samtec Inc | Check for Price | Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-02-09-TM-S-230-375 vs HW-02-09-T-S-642-055 |