-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 330000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVR2500003303FR500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y6379
|
Newark | Hvr25 1% R5 330K |Vishay HVR2500003303FR500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 | Buy Now |
DISTI #
HVR2500003303FR500
|
Avnet Americas | HVR25 1% R5 330K - Tape and Reel (Alt: HVR2500003303FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 / $0.0605 | Buy Now |
DISTI #
594-HVR2500003303FR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 330Kohms 1% RoHS: Compliant | 7676 |
|
$0.0670 / $0.3300 | Buy Now |
DISTI #
V79:2366_23283651
|
Arrow Electronics | Res Metal Film 330K Ohm 1% 0.25W(1/4W) ±200ppm/°C Ceramic AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1636 | Americas - 35 |
|
$0.0554 | Buy Now |
DISTI #
V72:2272_09555549
|
Arrow Electronics | Res Metal Film 330K Ohm 1% 0.25W(1/4W) ±200ppm/°C Ceramic AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1636 Container: Cut Strips | Americas - 4 |
|
$0.0560 | Buy Now |
|
Bristol Electronics | 4845 |
|
RFQ | ||
|
Quest Components | 3876 |
|
$0.1380 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVR2500003303FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HVR2500003303FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 330000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 1150 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |
This table gives cross-reference parts and alternative options found for HVR2500003303FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVR2500003303FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVR2500003303FA100 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 200 ppm, 330000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | HVR2500003303FR500 vs HVR2500003303FA100 |
HVR2500003303FA500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.25 W, 1 %, 200 ppm, 330000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | HVR2500003303FR500 vs HVR2500003303FA500 |
HVR2500003303FA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 330000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | HVR2500003303FR500 vs HVR2500003303FA500 |