Part Details for HVP12 by Rectron Semiconductor
Results Overview of HVP12 by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVP12 Information
HVP12 by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HVP12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode 12KV 0.75A 2-Pin HVP RoHS: Compliant |
1 In Stock |
|
$4.0600 / $19.6570 | Buy Now |
|
Master Electronics | Diode 12KV 0.75A 2-Pin HVP RoHS: Compliant |
1 In Stock |
|
$4.0600 / $19.6570 | Buy Now |
Part Details for HVP12
HVP12 CAD Models
HVP12 Part Data Attributes
|
HVP12
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HVP12
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.75A, 12000V V(RRM), Silicon, PLASTIC, HVP, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, HVP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 14 V | |
JESD-30 Code | R-PUFM-D2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
HVP12 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for HVP12 is -40°C to 150°C, although it can withstand up to 200°C for short periods.
-
To ensure reliable operation in high-humidity environments, it is recommended to use a conformal coating or potting compound to protect the device from moisture, and to follow proper PCB design and assembly practices.
-
The maximum surge current that HVP12 can handle is 100A for 10ms, although this may vary depending on the specific application and operating conditions.
-
Yes, HVP12 can be used in high-frequency applications up to 1MHz, although the device's performance may degrade at higher frequencies due to internal capacitance and inductance.
-
To select the correct HVP12 variant, consider factors such as the required voltage rating, current rating, and package type. Consult the datasheet and Rectron Semiconductor's application notes for guidance.