Part Details for HVM14S1TR-E by Renesas Electronics Corporation
Results Overview of HVM14S1TR-E by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVM14S1TR-E Information
HVM14S1TR-E by Renesas Electronics Corporation is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HVM14S1TR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HVM14S1TR-E-ND
|
DigiKey | PIN DIODE, 50V Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.4300 | Buy Now |
DISTI #
86108495
|
Verical | HVM14S1TR-E Min Qty: 810 Package Multiple: 1 Date Code: 1401 | Americas - 12000 |
|
$0.3193 / $0.4634 | Buy Now |
DISTI #
86114524
|
Verical | HVM14S1TR-E Min Qty: 810 Package Multiple: 1 Date Code: 1301 | Americas - 3000 |
|
$0.3193 / $0.4634 | Buy Now |
|
Rochester Electronics | Pin Diode, 50V RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.2554 / $0.4119 | Buy Now |