-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 1W, 5000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVF2512T5004FE by Ohmite Mfg Co is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, RUTHENIUM OXIDE, 1W, 5000000OHM, 3000V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2512 | 152 |
|
$3.7000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVF2512T5004FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HVF2512T5004FE
Ohmite Mfg Co
Fixed Resistor, Ruthenium Oxide, 1W, 5000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.813 mm | |
Package Length | 6.401 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 3000 V |
The thermal resistance of the HVF2512T5004FE is not explicitly stated in the datasheet, but it can be estimated to be around 10-15°C/W, considering the package size and material.
While the datasheet doesn't explicitly mention vibration tolerance, Ohmite's resistors are generally designed to withstand moderate vibrations. However, it's recommended to consult with Ohmite's application engineers for specific guidance on using the HVF2512T5004FE in high-vibration environments.
The HVF2512T5004FE is designed to operate in a wide range of temperatures and humidity levels, but it's essential to follow proper storage and handling procedures to prevent moisture ingress. Consult Ohmite's application notes for guidance on using the HVF2512T5004FE in high-humidity environments.
The HVF2512T5004FE is designed to operate up to 70,000 feet, but it's essential to consider the effects of altitude on the resistor's performance, such as changes in air pressure and temperature. Consult Ohmite's application engineers for specific guidance on using the HVF2512T5004FE in high-altitude applications.
The recommended soldering profile for the HVF2512T5004FE is not explicitly stated in the datasheet, but a typical reflow soldering profile with a peak temperature of 260°C and a dwell time of 20-30 seconds is recommended. Consult Ohmite's application notes for more detailed guidance.