-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog 5-V CAN Transceiver 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVDA5405QDRQ1 by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27880-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1883 / $3.6900 | Buy Now |
DISTI #
595-HVDA5405QDRQ1
|
Mouser Electronics | CAN Interface IC AC 5V CAN Xcvr RoHS: Compliant | 0 |
|
$2.0900 | Order Now |
|
Rochester Electronics | SN65HVDA540-5-Q1 Automotive Catalog 5-V CAN Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$1.5400 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVDA5405QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HVDA5405QDRQ1
Texas Instruments
Automotive Catalog 5-V CAN Transceiver 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HVDA5405QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVDA5405QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVDA541QDRQ1 | Texas Instruments | $2.2204 | Automotive Catalog 5-V CAN Transceiver with Standby mode, I/O Level Shifting and Supply Optimization 8-SOIC -40 to 125 | HVDA5405QDRQ1 vs HVDA541QDRQ1 |
HVDA5425QDRQ1 | Texas Instruments | $2.2662 | Automotive Catalog 5-V CAN Transceiver 8-SOIC -40 to 125 | HVDA5405QDRQ1 vs HVDA5425QDRQ1 |
HI-3001CRI | Holt Integrated Circuits Inc | Check for Price | Interface Circuit, 1-Trnsvr, CDIP8, CERAMIC, DIP-8 | HVDA5405QDRQ1 vs HI-3001CRI |
HI-3001CRT | Holt Integrated Circuits Inc | Check for Price | Interface Circuit, 1-Trnsvr, CDIP8, CERAMIC, DIP-8 | HVDA5405QDRQ1 vs HI-3001CRT |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good high-frequency design practices, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines for the input and output signals.
The HVDA5405QDRQ1 is rated for operation from -40°C to 125°C. Ensure proper thermal management by providing adequate heat sinking, using a thermally conductive PCB material, and avoiding hot spots on the board.
The datasheet recommends using 50-ohm resistors for input and output termination. However, the optimal termination value may vary depending on the specific application and signal frequencies. It's essential to simulate and test the design to determine the best termination values.
The HVDA5405QDRQ1 requires a high voltage supply (VDD) of 12V to 15V. Ensure that the power supply is stable, regulated, and can provide the required current. Use a suitable voltage regulator and decoupling capacitors to minimize noise and ripple.
The HVDA5405QDRQ1 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Use ESD-safe materials, wrist straps, and mats to prevent damage to the device.