-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVCB2512FKC1M00 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB2512FKC1M00CT-ND
|
DigiKey | RES 1M OHM 1% 2W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1306 In Stock |
|
$1.4127 / $2.9600 | Buy Now |
DISTI #
HVCB2512FKC1M00
|
Avnet Americas | - Tape and Reel (Alt: HVCB2512FKC1M00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$1.4080 / $1.4406 | Buy Now |
DISTI #
708-HVCB2512FKC1M00
|
Mouser Electronics | Thick Film Resistors - SMD 1MOhms 2512 2W 1% 50ppm Hi Volt Solder Wrap RoHS: Compliant | 439 |
|
$1.3700 / $3.8200 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 1M Ohm 1% 2W ±50ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant |
1000 In Stock 27000 Factory Stock |
|
$4.3590 / $6.4760 | Buy Now |
DISTI #
27466603
|
Verical | Res Thick Film 2512 1M Ohm 1% 2W ±50ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 27000 |
|
$15.1709 / $17.0421 | Buy Now |
DISTI #
64951459
|
Verical | Res Thick Film 2512 1M Ohm 1% 2W ±50ppm/°C Pad SMD T/R Min Qty: 250 Package Multiple: 250 Date Code: 2202 | Americas - 1000 |
|
$5.6680 / $8.4240 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
DISTI #
HVCB2512FKC1M00
|
IBS Electronics | RES THICK FILM 2512 1M OHM 1% 2W ±, 50PPM/C PAD SMD T/R Min Qty: 250 Package Multiple: 1 | 1000 |
|
$5.6667 / $8.4188 | Buy Now |
|
NAC | RESISTOR, HV, 2512, 1 Mohm, 1%, 50 ppm, 2W - High Voltage - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 27000 |
|
$8.5000 / $11.3330 | Buy Now |
|
Master Electronics | Res Thick Film 2512 1M Ohm 1% 2W ±50ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant |
1000 In Stock 27000 Factory Stock |
|
$4.3590 / $6.4760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCB2512FKC1M00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512FKC1M00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
This table gives cross-reference parts and alternative options found for HVCB2512FKC1M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2512FKC1M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVCG2512FDC1M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | HVCB2512FKC1M00 vs HVCG2512FDC1M00 |
MCH2512H1004FGFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | HVCB2512FKC1M00 vs MCH2512H1004FGFP |
MCH2512H1004FZBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | HVCB2512FKC1M00 vs MCH2512H1004FZBU |
MCH2512H1004FTBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | HVCB2512FKC1M00 vs MCH2512H1004FTBU |
HVCS2512FTC1M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | HVCB2512FKC1M00 vs HVCS2512FTC1M00 |
MCH2512H1004FTTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | HVCB2512FKC1M00 vs MCH2512H1004FTTR |
HVCZ2512FTC1M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | HVCB2512FKC1M00 vs HVCZ2512FTC1M00 |
HVCS2512FKC1M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | HVCB2512FKC1M00 vs HVCS2512FKC1M00 |
HVCZ2512FBC1M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | HVCB2512FKC1M00 vs HVCZ2512FBC1M00 |
HVCG2512FTC1M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | HVCB2512FKC1M00 vs HVCG2512FTC1M00 |
The recommended land pattern for the HVCB2512FKC1M00 can be found in the SEI Stackpole Electronics Inc. application note or by contacting their technical support team.
Proper thermal management of the HVCB2512FKC1M00 can be achieved by ensuring good airflow, using a heat sink if necessary, and following the recommended PCB layout and thermal pad design guidelines.
The maximum operating temperature range for the HVCB2512FKC1M00 is -40°C to 150°C, but it's recommended to check the datasheet for specific temperature ratings and derating information.
The HVCB2512FKC1M00 is designed to withstand moderate vibration, but it's recommended to consult with SEI Stackpole Electronics Inc. or perform additional testing to ensure reliability in high-vibration environments.
The recommended soldering profile for the HVCB2512FKC1M00 can be found in the SEI Stackpole Electronics Inc. application note or by contacting their technical support team.