Part Details for HVCB1206FKD2M00 by SEI Stackpole Electronics Inc
Results Overview of HVCB1206FKD2M00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVCB1206FKD2M00 Information
HVCB1206FKD2M00 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HVCB1206FKD2M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-HVCB1206FKD2M00CT-ND
|
DigiKey | RES 2M OHM 1% 1/3W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6513 / $6.5100 | Buy Now |
DISTI #
HVCB1206FKD2M00
|
Avnet Americas | - Tape and Reel (Alt: HVCB1206FKD2M00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6880 | Buy Now |
DISTI #
708-HVCB1206FKD2M00
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 1206, 2 Mohm, 1%, 100 ppm, 0.33W RoHS: Compliant | 0 |
|
$2.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6070 / $5.4600 | Buy Now |
|
NAC | RESISTOR, HV, 1206, 2 Mohm, 1%, 100 ppm, 0.33W - High Voltage - Standard RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.2500 / $7.0000 | Buy Now |
Part Details for HVCB1206FKD2M00
HVCB1206FKD2M00 CAD Models
HVCB1206FKD2M00 Part Data Attributes
|
HVCB1206FKD2M00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206FKD2M00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVCB1206FKD2M00
This table gives cross-reference parts and alternative options found for HVCB1206FKD2M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206FKD2M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCH1206K2004FZBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | HVCB1206FKD2M00 vs MCH1206K2004FZBU |
HVC1206K2004FBTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | HVCB1206FKD2M00 vs HVC1206K2004FBTR |
HVCG1206FBD2M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206FKD2M00 vs HVCG1206FBD2M00 |
HVC1206K2004FTBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | HVCB1206FKD2M00 vs HVC1206K2004FTBU |
HVCS1206FKD2M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206FKD2M00 vs HVCS1206FKD2M00 |
MCH1206K2004FSTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | HVCB1206FKD2M00 vs MCH1206K2004FSTR |
HVC1206K2004FTFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | HVCB1206FKD2M00 vs HVC1206K2004FTFP |
HVC1206K2004FT | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | HVCB1206FKD2M00 vs HVC1206K2004FT |
HVC1206K2004FBBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | HVCB1206FKD2M00 vs HVC1206K2004FBBU |
HVCB1206FBD2M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206FKD2M00 vs HVCB1206FBD2M00 |
HVCB1206FKD2M00 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the HVCB1206FKD2M00 is a rectangular pad with a size of 1.3mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
-
The HVCB1206FKD2M00 is rated for operation up to 150°C, but it's recommended to derate the power rating by 50% when operating above 125°C. It's also important to ensure that the PCB and surrounding components can withstand the high temperature.
-
Handle the HVCB1206FKD2M00 by the edges to prevent damage to the resistive element. Avoid touching the component's surface, as the oils from human skin can affect the resistor's performance. Use anti-static wrist straps and mats to prevent electrostatic discharge (ESD) damage.
-
The HVCB1206FKD2M00 is rated for operation in environments with relative humidity up to 85%. However, it's recommended to use a moisture-resistant coating or conformal coating to protect the component from moisture ingress in high-humidity applications.
-
The expected lifespan of the HVCB1206FKD2M00 is 10,000 hours at 70°C with a 50% load. However, this can vary depending on the application, operating conditions, and quality of the PCB and assembly process.