-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVCB1206FKC2M00 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB1206FKC2M00CT-ND
|
DigiKey | RES 2M OHM 1% 1/3W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2702 In Stock |
|
$1.1565 / $2.5500 | Buy Now |
DISTI #
HVCB1206FKC2M00
|
Avnet Americas | - Tape and Reel (Alt: HVCB1206FKC2M00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$1.4080 | Buy Now |
DISTI #
708-HVCB1206FKC2M00
|
Mouser Electronics | Thick Film Resistors - SMD 2MOhms 1206 0.33W 1% 50ppm Hi Volt Solder Wrap RoHS: Compliant | 2127 |
|
$1.1200 / $2.5500 | Buy Now |
DISTI #
V72:2272_06906922
|
Arrow Electronics | Res Thick Film 1206 2M Ohm 1% 0.33W(1/3W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2211 Container: Cut Strips | Americas - 51 |
|
$1.4760 / $1.9470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$3.0130 / $4.4760 | Buy Now |
DISTI #
27466536
|
Verical | Res Thick Film 1206 2M Ohm 1% 0.33W(1/3W) ±50ppm/°C Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$11.9588 | Buy Now |
DISTI #
62246289
|
Verical | Res Thick Film 1206 2M Ohm 1% 0.33W(1/3W) ±50ppm/°C Pad SMD T/R Min Qty: 4 Package Multiple: 1 Date Code: 2211 | Americas - 51 |
|
$1.4760 / $1.9470 | Buy Now |
|
NAC | RESISTOR, HV, 1206, 2 Mohm, 1%, 50 ppm, 0.33W - High Voltage - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$5.8750 / $7.8330 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$3.0130 / $4.4760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCB1206FKC2M00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206FKC2M00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
This table gives cross-reference parts and alternative options found for HVCB1206FKC2M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206FKC2M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVCZ1206FDC2M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206FKC2M00 vs HVCZ1206FDC2M00 |
HVCG1206FBC2M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206FKC2M00 vs HVCG1206FBC2M00 |
HVCS1206FBC2M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206FKC2M00 vs HVCS1206FBC2M00 |
HVC1206H2004FS | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVCB1206FKC2M00 vs HVC1206H2004FS |
MCH1206H2004FTFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVCB1206FKC2M00 vs MCH1206H2004FTFP |
HVC1206H2004FTBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVCB1206FKC2M00 vs HVC1206H2004FTBU |
MCH1206H2004FZTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVCB1206FKC2M00 vs MCH1206H2004FZTR |
MCH1206H2004FSBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVCB1206FKC2M00 vs MCH1206H2004FSBU |
HVCZ1206FKC2M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206FKC2M00 vs HVCZ1206FKC2M00 |
HVCS1206FTC2M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206FKC2M00 vs HVCS1206FTC2M00 |
The recommended land pattern for the HVCB1206FKC2M00 is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
To handle the high voltage rating of the HVCB1206FKC2M00, ensure that the PCB design includes adequate creepage and clearance distances between the component and other conductive elements, and consider using a high-voltage PCB material with a high dielectric strength.
The HVCB1206FKC2M00 is rated for operation up to 150°C, but it's recommended to derate the voltage rating at higher temperatures. Consult the datasheet and application notes for specific guidance on high-temperature operation.
To ensure reliability, follow the recommended storage and handling procedures, avoid exceeding the maximum ratings, and consider using a voltage derating scheme to reduce the risk of component failure.
The HVCB1206FKC2M00 is designed for high-voltage applications, but it may not be suitable for high-frequency applications due to its internal construction and parasitic elements. Consult the datasheet and application notes for specific guidance on high-frequency operation.