Part Details for HVCB1206FDC2M00 by SEI Stackpole Electronics Inc
Results Overview of HVCB1206FDC2M00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVCB1206FDC2M00 Information
HVCB1206FDC2M00 by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HVCB1206FDC2M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVCB1206FDC2M00-ND
|
DigiKey | RES 2M OHM 1% 1/3W 1206 Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8426 | Buy Now |
DISTI #
HVCB1206FDC2M00
|
Avnet Americas | - Tape and Reel (Alt: HVCB1206FDC2M00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0080 | Buy Now |
DISTI #
708-HVCB1206FDC2M00
|
Mouser Electronics | Thick Film Resistors - SMD RES, HV, 1206, 2 Mohm, 1%, 50 ppm, 0.33W RoHS: Compliant | 0 |
|
$2.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0130 / $4.4760 | Buy Now |
|
NAC | RESISTOR, HV, 1206, 2 Mohm, 1%, 50 ppm, 0.33W - High Voltage - Standard RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.8750 / $7.8330 | Buy Now |
Part Details for HVCB1206FDC2M00
HVCB1206FDC2M00 CAD Models
HVCB1206FDC2M00 Part Data Attributes
|
HVCB1206FDC2M00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206FDC2M00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVCB1206FDC2M00
This table gives cross-reference parts and alternative options found for HVCB1206FDC2M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206FDC2M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVCZ1206FDC2M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206FDC2M00 vs HVCZ1206FDC2M00 |
HVCG1206FBC2M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206FDC2M00 vs HVCG1206FBC2M00 |
HVCS1206FBC2M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206FDC2M00 vs HVCS1206FBC2M00 |
HVC1206H2004FS | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVCB1206FDC2M00 vs HVC1206H2004FS |
MCH1206H2004FTFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVCB1206FDC2M00 vs MCH1206H2004FTFP |
HVC1206H2004FTBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVCB1206FDC2M00 vs HVC1206H2004FTBU |
MCH1206H2004FZTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVCB1206FDC2M00 vs MCH1206H2004FZTR |
MCH1206H2004FSBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, -50,50ppm/Cel, 1206, | HVCB1206FDC2M00 vs MCH1206H2004FSBU |
HVCB1206FKC2M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206FDC2M00 vs HVCB1206FKC2M00 |
HVCZ1206FKC2M00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000000ohm, 1500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | HVCB1206FDC2M00 vs HVCZ1206FKC2M00 |
HVCB1206FDC2M00 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the HVCB1206FDC2M00 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the HVCB1206FDC2M00 is designed to be resistant to sulfur contamination and meets the requirements of ASTM B809-95.
-
While the HVCB1206FDC2M00 is a general-purpose chip resistor, it is not recommended for high-frequency applications above 1 GHz due to its construction and materials.
-
The HVCB1206FDC2M00 has a moisture sensitivity level (MSL) of 1, which means it can be exposed to a maximum of 30°C/60% RH for 168 hours.
-
Yes, the HVCB1206FDC2M00 is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.