Part Details for HVC2512-1M0FT18 by TT Electronics plc
Results Overview of HVC2512-1M0FT18 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVC2512-1M0FT18 Information
HVC2512-1M0FT18 by TT Electronics plc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HVC2512-1M0FT18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-HVC2512-1M0FT18
|
Mouser Electronics | Thick Film Resistors - SMD 1 MOhm 3000V 1% 2512 100 ppm RoHS: Compliant | 593 |
|
$1.1000 / $3.1600 | Buy Now |
DISTI #
HVC2512-1M0FT18
|
TTI | Thick Film Resistors - SMD 1 MOhm 3000V 1% 2512 100 ppm pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.7900 / $0.8300 | Buy Now |
Part Details for HVC2512-1M0FT18
HVC2512-1M0FT18 CAD Models
HVC2512-1M0FT18 Part Data Attributes
|
HVC2512-1M0FT18
TT Electronics plc
Buy Now
|
Compare Parts:
HVC2512-1M0FT18
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |