-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVC0402T1005JET by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X8116
|
Newark | Res, Thick Film, 10M, 5%, 0.05W, 0402, Reel, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:60V Rohs Compliant: Yes |Ohmite HVC0402T1005JET RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
45X8115
|
Newark | Res, Thick Film, 10M, 5%, 0.05W, 0402, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Hvc Series Rohs Compliant: Yes |Ohmite HVC0402T1005JET RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2485-HVC0402T1005JETTR-ND
|
DigiKey | RES 10 MOHM 5% 1/20W 0402 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1400 In Stock |
|
$0.8900 | Buy Now |
DISTI #
HVC0402T1005JETCT-ND
|
DigiKey | RES SMD 10M OHM 5% 1/20W 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1491 / $3.1000 | Buy Now |
DISTI #
588-HVC0402T1005JET
|
Mouser Electronics | Thick Film Resistors - SMD 50mW 10 Mohm 5% 100ppm RoHS: Compliant | 0 |
|
$1.0200 / $3.1000 | Order Now |
DISTI #
70584540
|
RS | RES SMD 10M OHM 5% 1/20W 0402 Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 / $1.4600 | RFQ |
|
Onlinecomponents.com | Res Thick Film 0402 10M Ohm 5% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.6900 / $1.1340 | Buy Now |
DISTI #
HVC0402T1005JET
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.7200 / $1.0100 | Buy Now |
|
Master Electronics | Res Thick Film 0402 10M Ohm 5% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.6900 / $1.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVC0402T1005JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
HVC0402T1005JET
Ohmite Mfg Co
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1.04 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for HVC0402T1005JET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC0402T1005JET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRS040210M+/-5%-TK100TAPE330MM | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | HVC0402T1005JET vs CRS040210M+/-5%-TK100TAPE330MM |
CRS040210M+/-5%-TK100 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000000ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | HVC0402T1005JET vs CRS040210M+/-5%-TK100 |
The thermal resistance of the HVC0402T1005JET is not explicitly stated in the datasheet, but according to Ohmite's general specifications for the HVC series, the thermal resistance is typically around 250-300°C/W.
While the HVC0402T1005JET is a high-voltage resistor, its frequency response is not explicitly stated in the datasheet. However, Ohmite's HVC series is generally designed for high-voltage, low-frequency applications. For high-frequency applications, it's recommended to consult with Ohmite's application engineers or consider alternative resistor series specifically designed for high-frequency use.
Ohmite recommends a soldering profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to follow a controlled soldering process to prevent damage to the resistor.
The HVC0402T1005JET has a maximum operating temperature of 150°C (302°F). While it can tolerate high temperatures, it's essential to derate the resistor's power rating accordingly to prevent overheating and ensure reliable operation.
Yes, the HVC0402T1005JET is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in a wide range of applications, including those in the European Union.