-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.2A, 6000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV6 by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-HV6CT-ND
|
DigiKey | DIODE STD 6000V 200MA DO204AC Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3042 In Stock |
|
$0.2533 / $0.8300 | Buy Now |
DISTI #
637-HV6
|
Mouser Electronics | Rectifiers HV Diode, DO-15, 6000V, 0.2A, 150C RoHS: Compliant | 3883 |
|
$0.2600 / $0.8200 | Buy Now |
|
Onlinecomponents.com | HV Diode - DO-15 - 6000V - 0.2A - 400ns RoHS: Compliant | 3000 Factory Stock |
|
$0.1669 / $0.1965 | Buy Now |
DISTI #
87344851
|
Verical | Diode Switching 6KV 0.2A 2-Pin DO-15 Ammo Min Qty: 165 Package Multiple: 1 | Americas - 4620 |
|
$0.3220 / $0.4256 | Buy Now |
DISTI #
HV6-DIO
|
TME | Diode: rectifying, THT, 6kV, 0.2A, Ammo Pack, Ifsm: 27A, DO15, Ir: 5uA Min Qty: 3 | 0 |
|
$0.2050 / $0.3080 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
DSGLS7192
|
Rutronik | SI-DIODE 0,2A 6000V DO15 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack |
Stock DE - 18000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2762 / $0.3186 | Buy Now |
|
Master Electronics | HV Diode - DO-15 - 6000V - 0.2A - 400ns RoHS: Compliant | 3000 Factory Stock |
|
$0.1669 / $0.1965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV6
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
HV6
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.2A, 6000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 6 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6000 V | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A good PCB layout for HV6 should consider the high-voltage pins and keep them away from low-voltage pins. Use a multi-layer PCB with a solid ground plane and a separate layer for the high-voltage tracks. Keep the high-voltage tracks short and wide, and avoid sharp corners or bends.
Use a voltage limiter or a zener diode to clamp the input voltage to a safe level. Add a current limiter or a fuse to prevent overcurrent. Ensure that the PCB layout and component selection can handle the maximum voltage and current ratings of the HV6.
The recommended operating temperature range for HV6 is -40°C to 125°C. However, the device can tolerate short-term excursions up to 150°C. Ensure that the device is properly cooled, and the PCB is designed to handle the thermal stresses.
Yes, HV6 is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q101 and is designed to withstand harsh environmental conditions. However, ensure that you follow the recommended operating conditions and design guidelines to ensure the device's reliability and performance.
Follow the recommended soldering profile and temperature guidelines. Use a solder with a high melting point (e.g., SAC305) and ensure that the PCB is designed for the device's package type (e.g., SOT23). Use a reflow oven or a hot air soldering station to ensure proper soldering and minimize the risk of damage.