-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VACUUM FLUOR DISPLAY DRIVER, PDIP28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV5812P-G by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5191
|
Newark | 20-Channel, Display Driver, 80V 28 Pdip .600In Ctube Rohs Compliant: Yes |Microchip HV5812P-G RoHS: Compliant Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 | Buy Now |
DISTI #
HV5812P-G-ND
|
DigiKey | IC DISPLAY DRIVER 20CH 80V 28DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
133 In Stock |
|
$2.7375 / $3.4100 | Buy Now |
DISTI #
HV5812P-G
|
Avnet Americas | VFD DRVR 5.5V/80V 28-Pin PDIP Tube - Rail/Tube (Alt: HV5812P-G) RoHS: Compliant Min Qty: 234 Package Multiple: 13 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.5800 / $3.4100 | Buy Now |
DISTI #
689-HV5812P-G
|
Mouser Electronics | Display Drivers & Controllers 80V 20-Channel RoHS: Compliant | 104 |
|
$2.7300 / $3.4100 | Buy Now |
DISTI #
V99:2348_06439391
|
Arrow Electronics | VFD Driver 5.5V 28-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1646 | Americas - 69 |
|
$0.5493 / $2.8168 | Buy Now |
DISTI #
HV5812P-G
|
Microchip Technology Inc | 20-CHANNEL, DISPLAY DRIVER, 80V, PDIP, Projected EOL: 2034-04-06 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2574 Alternates Available |
|
$2.4800 / $3.4100 | Buy Now |
DISTI #
70452573
|
RS | 20-CHANNEL, DISPLAY DRIVER, 80V28 PDIP .600in TUBE Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 139 |
|
$2.9300 / $3.4400 | Buy Now |
|
Onlinecomponents.com | 20-Channel Serial-Input Vacuum Fluorescent Display Driver for Anode or Grid - 28-lead PDIP RoHS: Compliant |
117 In Stock 2847 Factory Stock |
|
$2.5300 / $3.1600 | Buy Now |
DISTI #
51603192
|
Verical | VFD Driver 5.5V 28-Pin PDIP Tube RoHS: Compliant Min Qty: 26 Package Multiple: 13 Date Code: 1402 | Americas - 117 |
|
$3.4450 / $4.1080 | Buy Now |
DISTI #
25848414
|
Verical | VFD Driver 5.5V 28-Pin PDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1646 | Americas - 69 |
|
$0.5493 / $0.5503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV5812P-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV5812P-G
Microchip Technology Inc
VACUUM FLUOR DISPLAY DRIVER, PDIP28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.565 X 0.580 INCH, 0.250 INCH HEIGHT, 0.100 INCH PITCH, GREEN, PLASTIC, MS-011AB, DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 20 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 80 V | |
Supply Voltage1-Min | 20 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for HV5812P-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV5812P-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCQ5812AF | Allegro MicroSystems LLC | Check for Price | Vacuum Fluorescent Driver, 20-Segment, BIMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | HV5812P-G vs UCQ5812AF |
UCN5812EPF | Allegro MicroSystems LLC | Check for Price | Vacuum Fluorescent Driver, 20-Segment, BIMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28 | HV5812P-G vs UCN5812EPF |
A6812EEPTR-T | Allegro MicroSystems LLC | Check for Price | Vacuum Fluorescent Driver, 20-Segment, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | HV5812P-G vs A6812EEPTR-T |
UCN5812AF-1 | Allegro MicroSystems LLC | Check for Price | Vacuum Fluorescent Driver, 20-Segment, BIMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | HV5812P-G vs UCN5812AF-1 |
A6812SLWTR-T | Allegro MicroSystems LLC | Check for Price | Vacuum Fluorescent Driver, 20-Segment, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | HV5812P-G vs A6812SLWTR-T |
TL58121FN-00 | Texas Instruments | Check for Price | VACUUM FLUOR DISPLAY DRIVER, PQCC28 | HV5812P-G vs TL58121FN-00 |
A6812KLW | Allegro MicroSystems LLC | Check for Price | Vacuum Fluorescent Driver, 20-Segment, BIPolar, PDSO28, SOIC-28 | HV5812P-G vs A6812KLW |
A6812KLWTR-T | Allegro MicroSystems LLC | Check for Price | Vacuum Fluorescent Driver, 20-Segment, CMOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | HV5812P-G vs A6812KLWTR-T |
A6812SEP-T | Allegro MicroSystems LLC | Check for Price | Vacuum Fluorescent Driver, 20-Segment, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | HV5812P-G vs A6812SEP-T |
A6812SEPTR-T | Allegro MicroSystems LLC | Check for Price | Vacuum Fluorescent Driver, 20-Segment, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | HV5812P-G vs A6812SEPTR-T |
Microchip provides a recommended PCB layout in the HV5812P-G evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
To ensure reliable operation in high-temperature environments, it is essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, the HV5812P-G has a built-in thermal shutdown feature that can be used to prevent damage from overheating.
When selecting external components for the HV5812P-G, key considerations include the voltage rating, current handling, and power dissipation of the components. It is also essential to ensure that the components are compatible with the HV5812P-G's operating frequency and can handle the high-voltage switching transients. Microchip provides guidance on component selection in the HV5812P-G datasheet and application notes.
To troubleshoot common issues with the HV5812P-G, it is essential to follow a systematic approach, including checking the power supply, output voltage, and current, as well as verifying the correctness of the PCB layout and component selection. Microchip provides troubleshooting guidelines and application notes that can help identify and resolve common issues.
When working with the HV5812P-G, it is essential to take safety precautions to avoid electrical shock, injury, or damage to the device. This includes using proper safety equipment, such as safety glasses and insulated tools, and ensuring that the device is properly connected and configured to prevent accidental high-voltage discharge.