Part Details for HV5622PJ-GM903 by Microchip Technology Inc
Results Overview of HV5622PJ-GM903 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV5622PJ-GM903 Information
HV5622PJ-GM903 by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HV5622PJ-GM903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for HV5622PJ-GM903
HV5622PJ-GM903 CAD Models
HV5622PJ-GM903 Part Data Attributes
|
HV5622PJ-GM903
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV5622PJ-GM903
Microchip Technology Inc
EL DISPLAY DRIVER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.586 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | HVCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.586 mm | |
fmax-Min | 8 MHz |
Alternate Parts for HV5622PJ-GM903
This table gives cross-reference parts and alternative options found for HV5622PJ-GM903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV5622PJ-GM903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HV5622PG-G | Microchip Technology Inc | $7.5958 | EL DISPLAY DRIVER, PQFP44 | HV5622PJ-GM903 vs HV5622PG-G |
HV5522PG-G | Microchip Technology Inc | $7.8300 | EL DISPLAY DRIVER, PQFP44 | HV5622PJ-GM903 vs HV5522PG-G |
HV5622PJ-G | Microchip Technology Inc | $7.8900 | EL DISPLAY DRIVER, PQCC44 | HV5622PJ-GM903 vs HV5622PJ-G |
HV5622PJ-C-G | Microchip Technology Inc | Check for Price | EL DISPLAY DRIVER | HV5622PJ-GM903 vs HV5622PJ-C-G |
5962-8605401YA | Defense Logistics Agency | Check for Price | EL Driver, 32-Segment, BICMOS, CQCC44, | HV5622PJ-GM903 vs 5962-8605401YA |
HV5522PJ | Supertex Inc | Check for Price | EL Driver, 32-Segment, CMOS, PQCC44, PLASTIC, QCC-44 | HV5622PJ-GM903 vs HV5522PJ |
HV5522PJ-GM903 | Microchip Technology Inc | Check for Price | EL DISPLAY DRIVER | HV5622PJ-GM903 vs HV5522PJ-GM903 |
HV5522PJ-G | Microchip Technology Inc | Check for Price | EL DISPLAY DRIVER, PQCC44 | HV5622PJ-GM903 vs HV5522PJ-G |
HV5522PG | Supertex Inc | Check for Price | EL Driver, 32-Segment, CMOS, PQFP44, PLASTIC, QFP-44 | HV5622PJ-GM903 vs HV5522PG |
HV5122PJ-GM903 | Microchip Technology Inc | Check for Price | EL DISPLAY DRIVER | HV5622PJ-GM903 vs HV5122PJ-GM903 |