-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EL DISPLAY DRIVER, PQCC44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV5530PJ-G by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5181
|
Newark | 32-Channel, W/Open Drain Outputs, 300V 44 Plcc 16.6X16.6X4.4Mm Ctube Rohs Compliant: Yes |Microchip HV5530PJ-G RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 | Buy Now |
DISTI #
HV5530PJ-G-ND
|
DigiKey | IC 32BIT SRL PARALLEL 300V 44PLC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
40 In Stock |
|
$6.5800 / $8.6900 | Buy Now |
DISTI #
HV5530PJ-G
|
Avnet Americas | Shift Register, HV5530, Serial to Parallel, 1 Element, 32 -Bit, 44 Pins, PLCC - Rail/Tube (Alt: HV5530PJ-G) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$6.5403 / $6.9875 | Buy Now |
DISTI #
689-HV5530PJ-G
|
Mouser Electronics | Serial to Parallel Logic Converters 300V 32Ch Open D Out RoHS: Compliant | 29 |
|
$6.5800 / $8.6900 | Buy Now |
DISTI #
HV5530PJ-G
|
Microchip Technology Inc | 32-CHANNEL, W/OPEN DRAIN OUTPUTS, 300V, PLCC, Projected EOL: 2025-03-11 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Container: Tube |
2372 Alternates Available |
|
$6.2900 / $8.6900 | Buy Now |
DISTI #
70483986
|
RS | 32-CHANNEL, W/OPEN DRAIN OUTPUTS, 300V44 PLCC CTUBE Min Qty: 54 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3900 / $8.6900 | RFQ |
|
Onlinecomponents.com | Shift Shift Register 1 Element 32 Bit - 44-PLCC RoHS: Compliant |
135 In Stock |
|
$6.4900 / $9.4600 | Buy Now |
DISTI #
51535604
|
Verical | 32-Channel Serial to Parallel Converter With Open Drain Outputs RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 1430 | Americas - 135 |
|
$7.8667 / $11.7662 | Buy Now |
|
NAC | 32-CHANNEL, W/OPEN DRAIN OUTPUTS, 300V - Package: 44 PLCC 16.6x16.6x4.4mm CTUBE RoHS: Compliant Min Qty: 54 Package Multiple: 27 | 0 |
|
$6.8200 / $8.2200 | Buy Now |
DISTI #
HV5530PJ-G
|
EBV Elektronik | Shift Register HV5530 Serial to Parallel 1 Element 32 Bit 44 Pins PLCC (Alt: HV5530PJ-G) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV5530PJ-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV5530PJ-G
Microchip Technology Inc
EL DISPLAY DRIVER, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 1.27 MM PITCH, GREEN, PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.5862 mm | |
fmax-Min | 8 MHz |
This table gives cross-reference parts and alternative options found for HV5530PJ-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV5530PJ-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HV5630PJ-G | Microchip Technology Inc | $4.6834 | EL DISPLAY DRIVER, PQCC44 | HV5530PJ-G vs HV5630PJ-G |
HV5530PJ-GM903 | Microchip Technology Inc | Check for Price | EL DISPLAY DRIVER | HV5530PJ-G vs HV5530PJ-GM903 |
HV5530PJ-G | Supertex Inc | Check for Price | EL Driver, 32-Segment, CMOS, PQCC44, 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 1.27 MM PITCH, GREEN, PLASTIC, LCC-44 | HV5530PJ-G vs HV5530PJ-G |
HV5530DJ | Supertex Inc | Check for Price | EL Driver, 32-Segment, CMOS, CQCC44, CERAMIC, QCC-44 | HV5530PJ-G vs HV5530DJ |
HV5630PJ-G | Supertex Inc | Check for Price | EL Driver, 32-Segment, CMOS, PQCC44, 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 1.27 MM PITCH, GREEN, PLASTIC, LCC-44 | HV5530PJ-G vs HV5630PJ-G |
Microchip recommends following a star-grounding topology, keeping the analog and digital grounds separate, and using a solid ground plane to minimize noise and EMI. Additionally, keep the high-voltage traces away from low-voltage traces and use shielding if possible.
To ensure reliable communication, use a reliable communication protocol such as SPI or I2C, and implement error checking and correction mechanisms. Also, ensure that the microcontroller and HV5530PJ-G are properly synchronized and that the communication clock frequency is within the recommended range.
The maximum voltage that can be applied to the HV5530PJ-G's output pins is 100V, but it's recommended to operate within the specified output voltage range of 10V to 90V to ensure reliable operation and to prevent damage to the device.
The HV5530PJ-G has built-in overvoltage protection, but it's recommended to add external overvoltage protection circuitry to ensure that the device is protected from voltage transients and spikes. A voltage clamp or a zener diode can be used to limit the voltage to a safe level.
The recommended power-up sequence is to first apply the high-voltage supply (VDD) and then the low-voltage supply (VCC). During power-down, the sequence should be reversed, with VCC being turned off first and then VDD. This ensures that the device is properly shut down and prevents any potential damage.