Part Details for HV5523K7-G-M933 by Microchip Technology Inc
Results Overview of HV5523K7-G-M933 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV5523K7-G-M933 Information
HV5523K7-G-M933 by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HV5523K7-G-M933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5179
|
Newark | 32-Channel, Serial To Parallel Converter W/Open Drain Outputs 44 Wqfn 7X7X0.8Mm T/R Rohs Compliant: Yes |Microchip HV5523K7-G-M933 RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4700 | Buy Now |
DISTI #
HV5523K7-G-M933-ND
|
DigiKey | IC 32BIT SRL PARALLEL 44WQFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HV5523K7-G-M933
|
Avnet Americas | Shift Register w/Latch Single 32-Bit Serial to Parallel 44-Pin QFN T/R - Tape and Reel (Alt: HV5523K7-G-M933) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.2959 / $6.7231 | Buy Now |
DISTI #
689-HV5523K7-G-M933
|
Mouser Electronics | Serial to Parallel Logic Converters 32-CHANNEL, SERIAL TO PARALLEL CONVERTER w/OPEN DRAIN OUTPUTS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
HV5523K7-G-M933
|
Microchip Technology Inc | 32-CHANNEL, SERIAL TO PARALLEL CONVERTER w/OPEN DRAIN OUTPUTS, WQFN, Projected EOL: 2026-01-27 - Contact for Pricing COO: China, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
RFQ | |
DISTI #
70483830
|
RS | Shift Register w/Latch Single 32-Bit Serial to Parallel 44-Pin QFN T/R Min Qty: 3300 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2500 / $14.4100 | RFQ |
|
NAC | 32-CHANNEL, SERIAL TO PARALLEL CONVERTER w/OPEN DRAIN OUTPUTS - Package: 44 WQFN 7x7x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$6.5100 / $7.8500 | Buy Now |
DISTI #
HV5523K7-G-M933
|
Avnet Silica | Shift Register wLatch Single 32Bit Serial to Parallel 44Pin QFN TR (Alt: HV5523K7-G-M933) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HV5523K7-G-M933
|
EBV Elektronik | Shift Register wLatch Single 32Bit Serial to Parallel 44Pin QFN TR (Alt: HV5523K7-G-M933) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 449 |
|
RFQ |
Part Details for HV5523K7-G-M933
HV5523K7-G-M933 CAD Models
HV5523K7-G-M933 Part Data Attributes
|
HV5523K7-G-M933
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV5523K7-G-M933
Microchip Technology Inc
IC 32BIT SRL PARALLEL 44WQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-07-17 | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Interface IC Type | AC PLASMA DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N44 | |
Length | 7 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 16 MHz |
HV5523K7-G-M933 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the HV5523K7-G-M933 evaluation board user's guide. It's essential to follow the guidelines for component placement, thermal management, and routing to ensure optimal performance, low EMI, and high reliability.
-
The datasheet provides guidelines for selecting external components such as resistors, capacitors, and inductors. Additionally, Microchip's application notes and evaluation board schematics can serve as a reference. It's crucial to consider factors like voltage rating, current handling, and parasitic effects when selecting components.
-
The HV5523K7-G-M933 has a high power density, so thermal management is critical. Ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout guidelines. The device's thermal pad should be connected to a solid ground plane to dissipate heat efficiently.
-
The HV5523K7-G-M933 has built-in OVP and UVP features, but they can be adjusted or customized using external components. Refer to the datasheet and application notes for guidance on implementing OVP and UVP circuits to ensure the device operates within a safe voltage range.
-
To minimize EMI and ensure EMC compliance, follow the recommended PCB layout guidelines, use a shielded enclosure if necessary, and implement proper filtering and decoupling. The HV5523K7-G-M933's switching frequency can be adjusted to minimize EMI, and the device's spread spectrum feature can help reduce EMI emissions.