Part Details for HV54SM-12 by Spectrum Control
Results Overview of HV54SM-12 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV54SM-12 Information
HV54SM-12 by Spectrum Control is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HV54SM-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HV54SM-12
|
Richardson RFPD | OSCILLATOR VCO RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HV54SM-12
HV54SM-12 CAD Models
HV54SM-12 Part Data Attributes
|
HV54SM-12
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
HV54SM-12
Spectrum Control
Voltage Controlled Oscillator, 950MHz Min, 1350MHz Max, SMV2, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | SMV2, 4 PIN | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 15 V | |
Control Voltage-Min | ||
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 50 kHz | |
Operating Frequency-Max | 1350 MHz | |
Operating Frequency-Min | 950 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Phase Noise | -107 dBc/Hz | |
Physical Dimension | 11.43mm x 11.43mm x 4.44mm | |
Power Variation | 1 dB | |
Supply Voltage-Max | 15.15 V | |
Supply Voltage-Min | 14.85 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES |