-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 16 Driver, PBGA59
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV53011-E/KVX by Microchip Technology Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7555
|
Newark | 16-Ch +/- Push Pull With Current Sense 59 Tfbga 8X8X1.2Mm Tray Rohs Compliant: Yes |Microchip HV53011-E/KVX RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7300 | Buy Now |
DISTI #
150-HV53011-E/KVX-ND
|
DigiKey | 16-CH +/- PUSH PULL WITH CURRENT Min Qty: 1 Lead time: 7 Weeks Container: Tray |
260 In Stock |
|
$7.7300 / $10.2100 | Buy Now |
DISTI #
HV53011-E/KVX
|
Avnet Americas | Push-Pull Driver with RTZ ?48V to ?135V 16-Channel 59-Pin TFBGA Tray - Trays (Alt: HV53011-E/KVX) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$7.7300 / $10.2100 | Buy Now |
DISTI #
579-HV53011-E/KVX
|
Mouser Electronics | Serial to Parallel Logic Converters 16-Ch +/- Push Pull with Current Sense RoHS: Compliant | 205 |
|
$7.4700 / $10.2100 | Buy Now |
DISTI #
HV53011-E/KVX
|
Microchip Technology Inc | 16-Channel +/-150V Driver with RTZ, TFBGA, Projected EOL: 2049-03-12 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
61 Alternates Available |
|
$6.7800 / $10.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9100 / $14.4800 | Buy Now |
|
NAC | 16-Ch +/- Push Pull with Current Sense - Package: 59 TFBGA 8x8x1.2mm T/R RoHS: Compliant Min Qty: 260 Package Multiple: 260 | 0 |
|
$8.0100 / $9.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9100 / $14.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV53011-E/KVX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV53011-E/KVX
Microchip Technology Inc
Buffer/Inverter Based Peripheral Driver, 16 Driver, PBGA59
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TBGA-59 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Driver Number of Bits | 16 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PBGA-B59 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 59 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA59,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 6.5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Microchip provides a recommended PCB layout in the HV53011-E/KVX evaluation board user's guide. It's essential to follow the layout guidelines to minimize noise, ensure proper thermal management, and optimize performance.
The datasheet provides guidelines for selecting external components such as resistors, capacitors, and inductors. Additionally, Microchip offers a component selection guide and a power supply design tool to help with component selection.
The HV53011-E/KVX has an operating temperature range of -40°C to +125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to ensure proper thermal management and heat sinking to maintain optimal performance.
Microchip provides a troubleshooting guide in the HV53011-E/KVX datasheet and application notes. Common issues can be resolved by checking the PCB layout, component selection, and power supply design. Additionally, Microchip's technical support team can provide assistance with troubleshooting.
Yes, the HV53011-E/KVX is compatible with lead-free soldering processes. Microchip ensures that their devices meet the requirements for lead-free soldering, and the HV53011-E/KVX is no exception.