Part Details for HV5222PJ by Supertex Inc
Results Overview of HV5222PJ by Supertex Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV5222PJ Information
HV5222PJ by Supertex Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HV5222PJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EL DISPLAY DRIVER, PQCC44 | 2 |
|
Buy Now |
Part Details for HV5222PJ
HV5222PJ CAD Models
HV5222PJ Part Data Attributes
|
HV5222PJ
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV5222PJ
Supertex Inc
EL Driver, 32-Segment, CMOS, PQCC44, PLASTIC, QCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.6228 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
fmax-Min | 8 MHz |
Alternate Parts for HV5222PJ
This table gives cross-reference parts and alternative options found for HV5222PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV5222PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HV5222PJ-G | Microchip Technology Inc | $4.3354 | EL DISPLAY DRIVER, PQCC44 | HV5222PJ vs HV5222PJ-G |
HV5222PJ-G | Supertex Inc | Check for Price | EL Driver, 32-Segment, PQCC44, 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 0.05 INCH PITCH, GREEN, PLASTIC, MS-018AC, LCC-44 | HV5222PJ vs HV5222PJ-G |