-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EL DISPLAY DRIVER, PQCC44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV5222PJ-G by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5168
|
Newark | 32-Channel, W/Open Drain Outputs, 220V 44 Plcc 16.6X16.6X4.4Mm Ctube Rohs Compliant: Yes |Microchip HV5222PJ-G RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 | Buy Now |
DISTI #
HV5222PJ-G-ND
|
DigiKey | IC 32BIT SRL PARALLEL 220V 44PLC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
23 In Stock |
|
$5.1800 / $6.8500 | Buy Now |
DISTI #
HV5222PJ-G
|
Avnet Americas | Shift Register, HV5222, Serial to Parallel, 1 Element, 32 -Bit, 44 Pins, PLCC - Rail/Tube (Alt: HV5222PJ-G) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$5.1480 / $5.5000 | Buy Now |
DISTI #
689-HV5222PJ-G
|
Mouser Electronics | Serial to Parallel Logic Converters 220V 32Ch Open D Out RoHS: Compliant | 79 |
|
$5.1800 / $6.8500 | Buy Now |
DISTI #
HV5222PJ-G
|
Microchip Technology Inc | 32-CHANNEL, W/OPEN DRAIN OUTPUTS, 220V, PLCC, Projected EOL: 2034-05-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2943 Alternates Available |
|
$4.9500 / $6.8500 | Buy Now |
DISTI #
70483984
|
RS | 32-CHANNEL, W/OPEN DRAIN OUTPUTS, 220V44 PLCC CTUBE Min Qty: 81 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8200 / $6.8500 | RFQ |
|
Onlinecomponents.com | Shift Shift Register 1 Element 32 Bit - 44-PLCC RoHS: Compliant | 2943 Factory Stock |
|
$5.0700 / $7.3900 | Buy Now |
|
NAC | 32-CHANNEL, W/OPEN DRAIN OUTPUTS, 220V - Package: 44 PLCC 16.6x16.6x4.4mm CTUBE RoHS: Compliant Min Qty: 81 Package Multiple: 27 | 0 |
|
$5.3700 / $6.4700 | Buy Now |
DISTI #
HV5222PJ-G
|
EBV Elektronik | Shift Register HV5222 Serial to Parallel 1 Element 32 Bit 44 Pins PLCC (Alt: HV5222PJ-G) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Shift Shift Register 1 Element 32 Bit - 44-PLCC RoHS: Compliant | 2943 Factory Stock |
|
$5.0700 / $7.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV5222PJ-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV5222PJ-G
Microchip Technology Inc
EL DISPLAY DRIVER, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 0.05 INCH PITCH, GREEN, PLASTIC, MS-018AC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.5862 mm | |
fmax-Min | 8 MHz |
This table gives cross-reference parts and alternative options found for HV5222PJ-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV5222PJ-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HV5222PJ-G | Supertex Inc | Check for Price | EL Driver, 32-Segment, PQCC44, 0.653 X 0.653 INCH, 0.180 INCH HEIGHT, 0.05 INCH PITCH, GREEN, PLASTIC, MS-018AC, LCC-44 | HV5222PJ-G vs HV5222PJ-G |
Microchip provides a recommended layout and routing guide in their application note AN1041, which includes guidelines for PCB design, component placement, and routing to minimize noise and ensure reliable operation.
When handling the HV5222PJ-G, it's essential to follow proper ESD precautions and use a wrist strap or mat to prevent static damage. Additionally, ensure that the high voltage pins are not touched or exposed to conductive materials, and use a high voltage probe or socket to connect to the pins.
The HV5222PJ-G has an operating temperature range of -40°C to +125°C. At higher temperatures, the device's performance may degrade, and the output voltage may drop. It's essential to ensure proper thermal management and heat sinking to maintain reliable operation within the specified temperature range.
The HV5222PJ-G can be programmed using the SPI or I2C interface. Microchip provides a programming guide and software tools, such as the MPLAB X IDE, to configure and program the device. Additionally, the HV5222PJ-G can be programmed using third-party programming tools and software.
The HV5222PJ-G requires a specific power sequencing to ensure proper operation. The recommended power-up sequence is to apply the VDD supply first, followed by the VPP supply. During power-down, the VPP supply should be removed first, followed by the VDD supply. Microchip provides a detailed power sequencing guide in their application note AN1041.