-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VACUUM FLUOR DISPLAY DRIVER, PDIP40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV518P-G by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5164
|
Newark | 32-Channel, Serial-Input Latched Driver, 80V 40 Pdip .600In Ctube Rohs Compliant: Yes |Microchip HV518P-G RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $7.7600 | Buy Now |
DISTI #
HV518P-G-ND
|
DigiKey | IC DISPLAY DRIVER 32CH 80V 40DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
3 In Stock |
|
$7.2875 / $9.0600 | Buy Now |
DISTI #
HV518P-G
|
Avnet Americas | VFD DRVR 5.5V 40-Pin PDIP Tube - Rail/Tube (Alt: HV518P-G) RoHS: Compliant Min Qty: 90 Package Multiple: 9 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$6.8211 / $7.2875 | Buy Now |
DISTI #
689-HV518P-G
|
Mouser Electronics | Display Drivers & Controllers 80V 32Ch Serial-In RoHS: Compliant | 61 |
|
$7.2800 / $9.0600 | Buy Now |
DISTI #
HV518P-G
|
Microchip Technology Inc | 32-CHANNEL, SERIAL-INPUT LATCHED DRIVER, 80V, PDIP, Projected EOL: 2034-09-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
530 Alternates Available |
|
$6.5500 / $9.0600 | Buy Now |
DISTI #
70483866
|
RS | 32-CHANNEL, SERIAL-INPUT LATCHED DRIVER, 80V40 PDIP .600in CTUBE Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 71 |
|
$7.7800 / $9.1500 | Buy Now |
|
Onlinecomponents.com | 32-Channel Vacuum Fluorescent Display Driver - 40-lead PDIP RoHS: Compliant |
72 In Stock 522 Factory Stock |
|
$7.9400 / $11.7600 | Buy Now |
DISTI #
60637669
|
Verical | VFD Driver 5.5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2150 | Americas - 70 |
|
$10.5300 / $15.2880 | Buy Now |
|
NAC | 32-CHANNEL, SERIAL-INPUT LATCHED DRIVER, 80V - Package: 40 PDIP .600in CTUBE RoHS: Compliant Min Qty: 45 Package Multiple: 9 | 0 |
|
$7.1100 / $8.5700 | Buy Now |
DISTI #
HV518P-G
|
EBV Elektronik | VFD DRVR 55V 40Pin PDIP Tube (Alt: HV518P-G) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV518P-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV518P-G
Microchip Technology Inc
VACUUM FLUOR DISPLAY DRIVER, PDIP40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2.095 X 0.580 INCH, 0.250 INCH HEIGHT, 0.100 INCH PITCH, GREEN, MS-011AC, PLASTIC, DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Display Mode | DIG; DM; SEG | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.7525 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
fmax-Min | 6 MHz |
This table gives cross-reference parts and alternative options found for HV518P-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV518P-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HV518PJ-G | Microchip Technology Inc | $4.7354 | VACUUM FLUOR DISPLAY DRIVER, PQCC44 | HV518P-G vs HV518PJ-G |
Microchip recommends following a star-grounding topology, keeping the high-voltage traces short and away from low-voltage traces, and using a solid ground plane to minimize noise and EMI. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliable operation in high-temperature environments, it's recommended to follow proper thermal management practices, such as using a heat sink, ensuring good airflow, and keeping the device within its specified operating temperature range. Additionally, it's recommended to derate the device's output current and voltage according to the temperature derating curves provided in the datasheet.
Microchip recommends using low-ESR, high-voltage-rated capacitors with a minimum capacitance of 10uF for the input and output. The capacitors should be rated for the maximum voltage and current of the application, and should be placed as close to the device as possible to minimize parasitic inductance.
To troubleshoot issues with the HV518P-G, it's recommended to follow a systematic approach, starting with checking the input voltage, output voltage, and current. Verify that the device is properly configured and that the input and output capacitors are properly sized and connected. Use an oscilloscope to check for noise and oscillations, and use a thermal camera or thermometer to check for overheating. Consult the datasheet and application notes for troubleshooting guides and FAQs.
Yes, the HV518P-G can be used in a parallel configuration to increase output current. However, it's recommended to follow proper design and layout guidelines to ensure that the devices are properly synchronized and that the output currents are properly balanced. Consult the datasheet and application notes for guidelines on parallel operation.