Part Details for HV513K7-G by Microchip Technology Inc
Results Overview of HV513K7-G by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV513K7-G Information
HV513K7-G by Microchip Technology Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for HV513K7-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5162
|
Newark | Hvcmos , 8-Channel, W/Push-Pull Outputs, 250V 32 Wqfn 6X6X0.8Mm Tray Rohs Compliant: Yes |Microchip HV513K7-G RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 | Buy Now |
DISTI #
HV513K7-G-ND
|
DigiKey | IC 8BIT SRL PARALLEL250V 32WQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
44082 In Stock |
|
$3.8800 / $5.1300 | Buy Now |
DISTI #
HV513K7-G
|
Avnet Americas | Shift Register, HV513, Serial to Parallel, 1 Element, 8 -Bit, 32 Pins, WQFN - Trays (Alt: HV513K7-G) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.8800 / $5.1300 | Buy Now |
DISTI #
689-HV513K7-G
|
Mouser Electronics | Serial to Parallel Logic Converters HVCMOS 8Ch W/PUSH PULL OUTPUTS 250V RoHS: Compliant | 614 |
|
$3.8800 / $5.1300 | Buy Now |
DISTI #
HV513K7-G
|
Microchip Technology Inc | HVCMOS , 8-CHANNEL, W/PUSH-PULL OUTPUTS, 250V, WQFN, Projected EOL: 2034-06-30 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
7350 Alternates Available |
|
$3.7100 / $5.1300 | Buy Now |
DISTI #
70451865
|
RS | HVCMOS , 8-CHANNEL, W/PUSH-PULL OUTPUTS, 250V32 WQFN 6x6x0.8mm TRAY Min Qty: 490 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 / $5.1300 | RFQ |
|
Onlinecomponents.com | Shift Register - Push-Pull Output - 1 Element - 8 Bits per Element - Serial to Parallel - 4.5 to 5.5V Supply - 32-QFN (6x6) Package - Lead (Pb)-free. RoHS: Compliant |
490 In Stock 7350 Factory Stock |
|
$3.4700 / $7.5900 | Buy Now |
DISTI #
85018091
|
Verical | Shift Register/Latch/Driver Single 8-Bit Serial to Parallel 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2342 | Americas - 985 |
|
$3.7200 / $4.7100 | Buy Now |
DISTI #
76874004
|
Verical | Shift Register/Latch/Driver Single 8-Bit Serial to Parallel 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2342 | Americas - 490 |
|
$5.4303 / $9.6076 | Buy Now |
|
NAC | HVCMOS , 8-CHANNEL, W/PUSH-PULL OUTPUTS, 250V - Package: 32 WQFN 6x6x0.8mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$4.0100 / $4.8400 | Buy Now |
Part Details for HV513K7-G
HV513K7-G CAD Models
HV513K7-G Part Data Attributes
|
HV513K7-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV513K7-G
Microchip Technology Inc
SIPO BASED PRPHL DRVR, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | OVER CURRENT | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 250 V | |
Supply Voltage1-Min | 50 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Turn-off Time | 0.115 µs | |
Turn-on Time | 0.115 µs | |
Width | 6 mm |
HV513K7-G Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-voltage traces short and away from sensitive analog signals.
-
Use a reliable SPI interface with a clock frequency of 1-5 MHz, and ensure that the CS pin is properly driven. Also, use a pull-up resistor on the SDO pin to prevent bus contention.
-
The HV513K7-G can withstand up to 700V, but it's recommended to operate within the specified voltage range (400V to 600V) for optimal performance and reliability.
-
Implement an external overvoltage protection circuit using a voltage supervisor or a dedicated overvoltage protection IC to prevent damage to the HV513K7-G.
-
The recommended operating temperature range is -40°C to 125°C. However, the device can operate up to 150°C with reduced performance and reliability.