-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 16BIT SRL PARALLEL 32VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV509K6-G-M932 by Microchip Technology Inc is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5159
|
Newark | 16-Ch Serial-Parallel Converter W/Hv Backplane Driver & Push-Pull Outputs 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip HV509K6-G-M932 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 | Buy Now |
DISTI #
HV509K6-G-M932-ND
|
DigiKey | IC 16BIT SRL PARALLEL 32VQFN Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8100 | Buy Now |
DISTI #
HV509K6-G-M932
|
Avnet Americas | Shift Register, HV509, Serial to Parallel, 1 Element, 16 -Bit, 32 Pins, QFN - Tape and Reel (Alt: HV509K6-G-M932) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.8018 / $1.9250 | Buy Now |
DISTI #
689-HV509K6-G-M932
|
Mouser Electronics | Serial to Parallel Logic Converters 16-CH SERIAL- PARALLEL CONVERTER RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
DISTI #
HV509K6-G-M932
|
Microchip Technology Inc | 16-CH SERIAL-PARALLEL CONVERTER w/HV BACKPLANE DRIVER & PUSH-PULL OUTPUTS, VQFN, Projected EOL: 2034-01-11 COO: China, Thailand ECCN: EAR99 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
$1.7300 / $2.3900 | Buy Now |
DISTI #
70483748
|
RS | Shift Register Single Serial to Parallel 32-Pin VQFN T/R Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.4500 | RFQ |
|
Onlinecomponents.com | 16-CH Serial-parallel Converter W/hv Backplane Driver & Push-pull Outputs 32 VQFN 5X5X1.0MM T/r RoHS: Compliant | Alternative Product Available |
|
$1.6600 / $4.6800 | Buy Now |
|
NAC | 16-CH SERIAL-PARALLEL CONVERTER w/HV BACKPLANE DRIVER & PUSH-PULL OUTPUTS - Package: 32 VQFN 5x5x1.0mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.9300 / $2.3700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1700 |
|
$6.0000 / $9.2300 | Buy Now |
DISTI #
HV509K6-G-M932
|
EBV Elektronik | Shift Register HV509 Serial to Parallel 1 Element 16 Bit 32 Pins QFN (Alt: HV509K6-G-M932) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV509K6-G-M932
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV509K6-G-M932
Microchip Technology Inc
IC 16BIT SRL PARALLEL 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 16 | |
Input Characteristics | STANDARD | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.20SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 200 V | |
Supply Voltage1-Min | 50 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Turn-off Time | 300.5 µs | |
Turn-on Time | 300.5 µs | |
Width | 5 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-voltage traces short and away from sensitive analog signals.
Use a reliable communication protocol like SPI or I2C, and ensure proper signal termination and noise filtering. Also, consider using a buffer or repeater for long signal lines.
The maximum allowable voltage on the VDD pin is 5.5V. Exceeding this voltage may damage the device.
Use a heat sink or thermal pad to dissipate heat. Ensure good airflow around the device, and consider using a thermal interface material to improve heat transfer.
The recommended input voltage range is 3.0V to 5.5V. Operating outside this range may affect device performance or reliability.