Part Details for HV101K5-G by Supertex Inc
Results Overview of HV101K5-G by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV101K5-G Information
HV101K5-G by Supertex Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for HV101K5-G
HV101K5-G CAD Models
HV101K5-G Part Data Attributes
|
HV101K5-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV101K5-G
Supertex Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO3, GREEN, SOT-223, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, SOT-223, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES A -10V TO -72V SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max (Vsup) | 72 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 11.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |
Alternate Parts for HV101K5-G
This table gives cross-reference parts and alternative options found for HV101K5-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV101K5-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HV100K6 | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | HV101K5-G vs HV100K6 |
HV100K5-G | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | HV101K5-G vs HV100K5-G |
HV101K5-G Frequently Asked Questions (FAQ)
-
A good PCB layout for the HV101K5-G should ensure minimal inductance and capacitance in the high-voltage paths. Keep high-voltage traces short and away from low-voltage traces. Use a solid ground plane and consider using a guard ring around the high-voltage pins to reduce noise and EMI.
-
Use a voltage limiter or a zener diode to clamp the input voltage to a safe level. Add a current-limiting resistor or a fuse in series with the input to prevent overcurrent. Consider using a TVS (Transient Voltage Suppressor) diode to protect against voltage spikes and transients.
-
The HV101K5-G is rated for operation from -40°C to +125°C. However, the device's performance and reliability may degrade at extreme temperatures. Ensure proper thermal management and consider derating the device's specifications at high temperatures.
-
Yes, the HV101K5-G can be used in switching power supply applications. However, ensure that the device is properly biased and that the switching frequency is within the recommended range. Also, consider the device's power dissipation and thermal management in high-frequency switching applications.
-
Follow the recommended biasing scheme in the datasheet. Ensure that the input voltage is within the recommended range and that the bias resistors are properly sized. Consider using a voltage regulator or a bias voltage generator to provide a stable bias voltage.