Part Details for HTW-1H11A22 by OTTO Engineering Inc
Results Overview of HTW-1H11A22 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTW-1H11A22 Information
HTW-1H11A22 by OTTO Engineering Inc is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HTW-1H11A22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-HTW-1H11A22
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors Thumbwheel +/- 40o 0.5-4.5VDC Knurl RoHS: Compliant | 2 |
|
$78.6700 / $120.6800 | Buy Now |
|
Onlinecomponents.com | Hall Effect Thumbwheel, Single Axis RoHS: Compliant | 0 |
|
$76.8000 / $98.7100 | Buy Now |
DISTI #
000000000003573452
|
Sager | Thumbwheel Switches & Pushwheel Switches Thumbwheel +/- 40o 0.5-4.5VDC Knurl Min Qty: 3 | 0 |
|
$70.1300 / $105.5200 | Buy Now |
Part Details for HTW-1H11A22
HTW-1H11A22 CAD Models
HTW-1H11A22 Part Data Attributes
|
HTW-1H11A22
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
HTW-1H11A22
OTTO Engineering Inc
Hall Effect Thumbwheel Switch, SPST, Momentary, 0.05A, 5.5VDC, Wire Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | OTTO | |
Actuator Angle | 40 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.32 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | THUMBWHEEL | |
Body Breadth | 17.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 36.07 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@5.5VDC | |
Contact Voltage(DC)-Max | 5.5 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | HALL EFFECT THUMBWHEEL SWITCH | |
Termination Type | WIRE |
Alternate Parts for HTW-1H11A22
This table gives cross-reference parts and alternative options found for HTW-1H11A22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTW-1H11A22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HTW-1H11A33 | OTTO Engineering Inc | Check for Price | Hall Effect Thumbwheel Switch, SPST, Momentary, 0.05A, 5.5VDC, Wire Terminal, Panel Mount | HTW-1H11A22 vs HTW-1H11A33 |
HTW-1H11A44 | OTTO Engineering Inc | Check for Price | Hall Effect Thumbwheel Switch, SPST, Momentary, 0.05A, 5.5VDC, Wire Terminal, Panel Mount | HTW-1H11A22 vs HTW-1H11A44 |
HTW-1E11A11 | OTTO Engineering Inc | Check for Price | Hall Effect Thumbwheel Switch, SPST, Momentary, 0.05A, 5.5VDC, Wire Terminal, Panel Mount | HTW-1H11A22 vs HTW-1E11A11 |
HTW-1G11A33 | OTTO Engineering Inc | Check for Price | Hall Effect Thumbwheel Switch, SPST, Momentary, 0.05A, 5.5VDC, Wire Terminal, Panel Mount | HTW-1H11A22 vs HTW-1G11A33 |
HTW-1A11A33 | OTTO Engineering Inc | Check for Price | Hall Effect Thumbwheel Switch, SPST, Momentary, 0.025A, 5.5VDC, Wire Terminal, Panel Mount | HTW-1H11A22 vs HTW-1A11A33 |
HTW-1B11A33 | OTTO Engineering Inc | Check for Price | Hall Effect Thumbwheel Switch, SPST, Momentary, 0.05A, 5.5VDC, Wire Terminal, Panel Mount | HTW-1H11A22 vs HTW-1B11A33 |
HTW-1E11A33 | OTTO Engineering Inc | Check for Price | Hall Effect Thumbwheel Switch, SPST, Momentary, 0.05A, 5.5VDC, Wire Terminal, Panel Mount | HTW-1H11A22 vs HTW-1E11A33 |
HTW-1B11A44 | OTTO Engineering Inc | Check for Price | Hall Effect Thumbwheel Switch, SPST, Momentary, 0.05A, 5.5VDC, Wire Terminal, Panel Mount | HTW-1H11A22 vs HTW-1B11A44 |
HTW-1C11A33 | OTTO Engineering Inc | Check for Price | Hall Effect Thumbwheel Switch, SPST, Momentary, 0.05A, 5.5VDC, Wire Terminal, Panel Mount | HTW-1H11A22 vs HTW-1C11A33 |
HTW-1D11A11 | OTTO Engineering Inc | Check for Price | Hall Effect Thumbwheel Switch, SPST, Momentary, 0.025A, 5.5VDC, Wire Terminal, Panel Mount | HTW-1H11A22 vs HTW-1D11A11 |