Part Details for HTT50A-TPR-BLM-B0-H6-CH-V5 by Matrix Orbital
Results Overview of HTT50A-TPR-BLM-B0-H6-CH-V5 by Matrix Orbital
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTT50A-TPR-BLM-B0-H6-CH-V5 Information
HTT50A-TPR-BLM-B0-H6-CH-V5 by Matrix Orbital is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE920NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 | |
TCKE912NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Latch, Fixed Over Voltage Clamp, WSON8 | |
TCKE905QNA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 3 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 |
Price & Stock for HTT50A-TPR-BLM-B0-H6-CH-V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
635-1179-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 5" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.3000 | Buy Now |
DISTI #
891-HTT50ATPRH6CHV5
|
Mouser Electronics | TFT Displays & Accessories 5 in TFT Resistive 800x480 HDMI RoHS: Compliant | 0 |
|
$94.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.6100 / $127.9200 | Buy Now |
Part Details for HTT50A-TPR-BLM-B0-H6-CH-V5
HTT50A-TPR-BLM-B0-H6-CH-V5 CAD Models
HTT50A-TPR-BLM-B0-H6-CH-V5 Part Data Attributes
|
HTT50A-TPR-BLM-B0-H6-CH-V5
Matrix Orbital
Buy Now
|
Compare Parts:
HTT50A-TPR-BLM-B0-H6-CH-V5
Matrix Orbital
|
Samacsys Manufacturer | Matrix Orbital |