Part Details for HTSW-120-07-L-D-001 by Samtec Inc
Results Overview of HTSW-120-07-L-D-001 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTSW-120-07-L-D-001 Information
HTSW-120-07-L-D-001 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HTSW-120-07-L-D-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTSW-120-07-L-D-001
|
Avnet Americas | - Bulk (Alt: HTSW-120-07-L-D-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$1.1900 / $3.0400 | Buy Now |
DISTI #
000000000003589758
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$1.1900 / $3.0400 | Buy Now |
Part Details for HTSW-120-07-L-D-001
HTSW-120-07-L-D-001 CAD Models
HTSW-120-07-L-D-001 Part Data Attributes
|
HTSW-120-07-L-D-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-120-07-L-D-001
Samtec Inc
Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | POLARIZED | |
Body Breadth | 0.198 inch | |
Body Depth | 0.1 inch | |
Body Length | 2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTSW-120-07-L-D-001
This table gives cross-reference parts and alternative options found for HTSW-120-07-L-D-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-120-07-L-D-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM-120-01-L-DH-A-021 | Samtec Inc | $5.1628 | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-120-07-L-D-001 vs TSM-120-01-L-DH-A-021 |
TSM-120-01-LM-DH-020 | Samtec Inc | $5.9417 | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-120-07-L-D-001 vs TSM-120-01-LM-DH-020 |
TSM-120-01-F-DH-A-001-K | Samtec Inc | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-120-07-L-D-001 vs TSM-120-01-F-DH-A-001-K |
TSM-120-01-LM-DH-020-TR | Samtec Inc | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-120-07-L-D-001 vs TSM-120-01-LM-DH-020-TR |
75869-116 | Amphenol FCi | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | HTSW-120-07-L-D-001 vs 75869-116 |
TSM-120-01-S-DH-A-017-P | Samtec Inc | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-120-07-L-D-001 vs TSM-120-01-S-DH-A-017-P |
TSM-120-01-S-DV-030-P-TR | Samtec Inc | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-120-07-L-D-001 vs TSM-120-01-S-DV-030-P-TR |
TSM-120-01-S-DH-LC-017-P-TR | Samtec Inc | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-120-07-L-D-001 vs TSM-120-01-S-DH-LC-017-P-TR |
TSM-120-01-S-DH-A-020 | Samtec Inc | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-120-07-L-D-001 vs TSM-120-01-S-DH-A-020 |
TSM-120-01-L-DH-LC-021 | Samtec Inc | Check for Price | Board Connector, 39 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | HTSW-120-07-L-D-001 vs TSM-120-01-L-DH-LC-021 |